Part Details for SPC5777CDK3MME3 by NXP Semiconductors
Overview of SPC5777CDK3MME3 by NXP Semiconductors
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SPC5777CDK3MME3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
02AH2549
|
Newark | Mcu, 32Bit, 264Mhz, Mapbga-416, Product Range:Mpc5Xxx Family Mpc57Xx Series Microcontrollers, Architecture:Power Architecture, Mcu Core Size:32Bit, Program Memory Size:8Mb, Ram Memory Size:512Kb, Cpu Speed:264Mhz, No. Of Rohs Compliant: Yes |Nxp SPC5777CDK3MME3 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$46.6000 / $54.2100 | Buy Now |
DISTI #
568-15331-ND
|
DigiKey | IC MCU 32BIT 8MB FLASH 416MAPBGA Min Qty: 1 Lead time: 12 Weeks Container: Tray |
600 In Stock |
|
$41.3614 / $57.8800 | Buy Now |
DISTI #
SPC5777CDK3MME3
|
Avnet Americas | MCU 32-Bit MPC5777C e200z7 RISC 8MB Flash 1.2V to 1.32V 416-Pin MAPBGA Tray - Trays (Alt: SPC5777CDK3MME3) Min Qty: 200 Package Multiple: 200 Lead time: 12 Weeks, 0 Days Container: Tray | 0 |
|
$37.3382 / $42.7479 | Buy Now |
DISTI #
771-SPC5777CDK3MME3
|
Mouser Electronics | 32-bit Microcontrollers - MCU NXP 32-bit MCU, Power Arch cores, 8MB Flash, 264 MHz, -40/+125degC, Automotive Grade, 416 MAP RoHS: Compliant | 197 |
|
$37.4400 / $52.9900 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 200 Package Multiple: 200 Lead time: 12 Weeks Container: Tray | 0Tray |
|
$47.4800 | Buy Now |
|
Rochester Electronics | MPC5777C - NXP 32-bit MCU, Power Arch cores, 8MB Flash, 264 MHz, -40/+125degC, Automotive Grade, 416 MAP RoHS: Compliant Status: Active Min Qty: 1 | 348 |
|
$36.4300 / $42.8600 | Buy Now |
DISTI #
SPC5777CDK3MME3
|
Avnet Silica | MCU 32-Bit MPC5777C e200z7 RISC 8MB Flash 1.2V to 1.32V 416-Pin MAPBGA Tray (Alt: SPC5777CDK3MME3) RoHS: Compliant Min Qty: 40 Package Multiple: 40 Lead time: 14 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
SPC5777CDK3MME3
|
EBV Elektronik | MCU 32-Bit MPC5777C e200z7 RISC 8MB Flash 1.2V to 1.32V 416-Pin MAPBGA Tray (Alt: SPC5777CDK3MME3) RoHS: Compliant Min Qty: 40 Package Multiple: 40 Lead time: 14 Weeks, 0 Days | EBV - 0 |
|
Buy Now | |
|
Flip Electronics | Stock, ship today | 583 |
|
RFQ |
Part Details for SPC5777CDK3MME3
SPC5777CDK3MME3 CAD Models
SPC5777CDK3MME3 Part Data Attributes
|
SPC5777CDK3MME3
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
SPC5777CDK3MME3
NXP Semiconductors
RISC Microcontroller, 32-Bit, FLASH, 264MHz, CMOS, PBGA416
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Package Description | MAPBGA-416 | |
Reach Compliance Code | compliant | |
ECCN Code | 5A992.C | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 12 Weeks | |
Has ADC | YES | |
Additional Feature | ALSO OPERATES @ 1.2V TO 1.38V WHEN LVD/HVD DISABLED, 70-CH QADC AND 16-BIT SDADC AVAILABLE. | |
Address Bus Width | ||
Bit Size | 32 | |
Boundary Scan | YES | |
Clock Frequency-Max | 40 MHz | |
DAC Channels | NO | |
DMA Channels | YES | |
External Data Bus Width | ||
JESD-30 Code | S-PBGA-B416 | |
JESD-609 Code | e2 | |
Length | 27 mm | |
Moisture Sensitivity Level | 3 | |
Number of Terminals | 416 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | BGA | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY | |
Peak Reflow Temperature (Cel) | 260 | |
RAM (bytes) | 524288 | |
ROM (words) | 8388608 | |
ROM Programmability | FLASH | |
Seated Height-Max | 2.02 mm | |
Speed | 264 MHz | |
Supply Voltage-Max | 1.32 V | |
Supply Voltage-Min | 1.2 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Tin/Silver (Sn/Ag) | |
Terminal Form | BALL | |
Terminal Pitch | 1 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 27 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
Alternate Parts for SPC5777CDK3MME3
This table gives cross-reference parts and alternative options found for SPC5777CDK3MME3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SPC5777CDK3MME3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
SPC5777CDK3MME3R | NXP Semiconductors | $49.6900 | RISC Microcontroller, 32-Bit, FLASH, 264MHz, CMOS, PBGA416 | SPC5777CDK3MME3 vs SPC5777CDK3MME3R |
SPC5777CK3MME3 | NXP Semiconductors | $39.7287 | RISC MICROCONTROLLER | SPC5777CDK3MME3 vs SPC5777CK3MME3 |
SPC5777CK3MME3R | NXP Semiconductors | $48.7300 | RISC MICROCONTROLLER | SPC5777CDK3MME3 vs SPC5777CK3MME3R |
SPC5777CCK3MME3 | NXP Semiconductors | Check for Price | RISC MICROCONTROLLER | SPC5777CDK3MME3 vs SPC5777CCK3MME3 |
SPC5777CRK3MME3 | NXP Semiconductors | $48.1600 | RISC Microcontroller, 32-Bit, FLASH, 264MHz, CMOS, PBGA416 | SPC5777CDK3MME3 vs SPC5777CRK3MME3 |
SPC5777CLK3MME3R | NXP Semiconductors | $49.7050 | RISC Microcontroller, 32-Bit, FLASH, 264MHz, CMOS, PBGA416 | SPC5777CDK3MME3 vs SPC5777CLK3MME3R |
SPC5777CCK3MME3R | NXP Semiconductors | $49.6900 | RISC MICROCONTROLLER | SPC5777CDK3MME3 vs SPC5777CCK3MME3R |
SPC5777CDK3MMO3R | NXP Semiconductors | $52.0600 | RISC Microcontroller, 32-Bit, FLASH, 264MHz, CMOS, PBGA516 | SPC5777CDK3MME3 vs SPC5777CDK3MMO3R |
SPC5777CK3MMO3,557 | NXP Semiconductors | Check for Price | RISC Microcontroller, 32-Bit, FLASH, CMOS, PBGA516 | SPC5777CDK3MME3 vs SPC5777CK3MMO3,557 |
SPC5777CK3MMO3 | NXP Semiconductors | $50.5800 | RISC MICROCONTROLLER | SPC5777CDK3MME3 vs SPC5777CK3MMO3 |