Part Details for SPC56EL60L3CBOSY by STMicroelectronics
Overview of SPC56EL60L3CBOSY by STMicroelectronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Part Details for SPC56EL60L3CBOSY
SPC56EL60L3CBOSY CAD Models
SPC56EL60L3CBOSY Part Data Attributes
|
SPC56EL60L3CBOSY
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
SPC56EL60L3CBOSY
STMicroelectronics
MICROCONTROLLER
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Has ADC | YES | |
Address Bus Width | 32 | |
Bit Size | 32 | |
Boundary Scan | YES | |
CPU Family | SPC56 | |
Clock Frequency-Max | 40 MHz | |
DAC Channels | NO | |
DMA Channels | YES | |
External Data Bus Width | 64 | |
JESD-30 Code | S-PQFP-G100 | |
Length | 14 mm | |
Number of I/O Lines | 16 | |
Number of Terminals | 100 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LFQFP | |
Package Equivalence Code | QFP100,.63SQ,20 | |
Package Shape | SQUARE | |
Package Style | FLATPACK, LOW PROFILE, FINE PITCH | |
Qualification Status | Not Qualified | |
RAM (bytes) | 131072 | |
ROM (words) | 1048576 | |
ROM Programmability | FLASH | |
Screening Level | AEC-Q100 | |
Speed | 120 MHz | |
Supply Current-Max | 311.6 mA | |
Supply Voltage-Max | 3.63 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Width | 14 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
Alternate Parts for SPC56EL60L3CBOSY
This table gives cross-reference parts and alternative options found for SPC56EL60L3CBOSY. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SPC56EL60L3CBOSY, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SPC56EL60L3BBOQR | MICROCONTROLLER | STMicroelectronics | SPC56EL60L3CBOSY vs SPC56EL60L3BBOQR |
SPC56EL60L3BBFQR | MICROCONTROLLER | STMicroelectronics | SPC56EL60L3CBOSY vs SPC56EL60L3BBFQR |
SPC56EL60L3CBFQY | 32-bit Power Architecture MCU for Automotive Chassis and Safety Applications | STMicroelectronics | SPC56EL60L3CBOSY vs SPC56EL60L3CBFQY |
SPC564L60L3CBFSY | MICROCONTROLLER | STMicroelectronics | SPC56EL60L3CBOSY vs SPC564L60L3CBFSY |
SPC564L60L3CBOQR | MICROCONTROLLER | STMicroelectronics | SPC56EL60L3CBOSY vs SPC564L60L3CBOQR |
SPC56EL60L3CBFSY | 32-bit Power Architecture MCU for Automotive Chassis and Safety Applications | STMicroelectronics | SPC56EL60L3CBOSY vs SPC56EL60L3CBFSY |
SPC564L60L3CBOSR | MICROCONTROLLER | STMicroelectronics | SPC56EL60L3CBOSY vs SPC564L60L3CBOSR |
SPC564L60L3CBFQY | MICROCONTROLLER | STMicroelectronics | SPC56EL60L3CBOSY vs SPC564L60L3CBFQY |
SPC564L60L3BBFQY | MICROCONTROLLER | STMicroelectronics | SPC56EL60L3CBOSY vs SPC564L60L3BBFQY |
SPC564L60L3BBOSR | MICROCONTROLLER | STMicroelectronics | SPC56EL60L3CBOSY vs SPC564L60L3BBOSR |