Microcontrollers and Processors
SPC56EL54L5CBFSR
STMicroelectronics
Description: 32-bit Power Architecture MCU for Automotive Chassis and Safety Applications

Overview of SPC56EL54L5CBFSR by STMicroelectronics

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Industrial Automation Energy and Power Systems Transportation and Logistics Renewable Energy Automotive Robotics and Drones

Price & Stock for SPC56EL54L5CBFSR by STMicroelectronics

Part # Manufacturer Description Stock Price Buy
DISTI # SPC56EL54L5CBFSR-ND
DigiKey IC MCU 32BIT 768KB FLASH 144LQFP Min Qty: 500 Lead time: 30 Weeks Container: Tray Temporarily Out of Stock
  • 500 $14.6112
$14.6112 Buy Now
DISTI # SPC56EL54L5CBFSR
Avnet Americas 32-bit Power Architecture microcontroller for automotive SIL3/ASILD chassis and safety applications - Tape and Reel (Alt: SPC56EL54L5CBFSR) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 30 Weeks, 0 Days Container: Reel 0
  • 500 $15.5673
  • 1,000 $15.2528
  • 2,000 $14.9383
  • 3,000 $14.6238
  • 4,000 $14.3093
  • 5,000 $13.9948
  • 50,000 $13.6803
$13.6803 / $15.5673 Buy Now
DISTI # 511-SPC56EL54L5CBFSR
Mouser Electronics 32-bit Microcontrollers - MCU 32-bit Power Architecture MCU for Automotive Chassis and Safety Applications RoHS: Compliant 0
  • 500 $15.3400
$15.3400 Order Now
STMicroelectronics 32-bit Power Architecture MCU for Automotive Chassis and Safety Applications RoHS: Compliant Min Qty: 1 0
  • 1 $20.0300
  • 10 $18.4700
  • 25 $17.6400
  • 100 $15.7800
  • 250 $15.0500
  • 500 $15.0300
$15.0300 / $20.0300 Buy Now
Future Electronics   RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Lead time: 30 Weeks 0
  • 500 $16.1300
$16.1300 Buy Now
DISTI # SPC56EL54L5CBFSR
Avnet Silica 32-bit Power Architecture microcontroller for automotive SIL3/ASILD chassis and safety applications (Alt: SPC56EL54L5CBFSR) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 17 Weeks, 0 Days Silica - 0
Buy Now
DISTI # SPC56EL54L5CBFSR
EBV Elektronik 32-bit Power Architecture microcontroller for automotive SIL3/ASILD chassis and safety applications (Alt: SPC56EL54L5CBFSR) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 31 Weeks, 0 Days EBV - 0
Buy Now

CAD Models for SPC56EL54L5CBFSR by STMicroelectronics
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for SPC56EL54L5CBFSR by STMicroelectronics

SPC56EL54L5CBFSR
STMicroelectronics
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
STMICROELECTRONICS
Reach Compliance Code
compliant
ECCN Code
5A991.B.4.A
HTS Code
8542.31.00.01
Factory Lead Time
30 Weeks
Samacsys Manufacturer
STMicroelectronics
Has ADC
YES
Address Bus Width
32
Bit Size
32
Boundary Scan
YES
CPU Family
SPC56
Clock Frequency-Max
40 MHz
DAC Channels
NO
DMA Channels
YES
External Data Bus Width
64
JESD-30 Code
S-PQFP-G144
Length
20 mm
Number of I/O Lines
16
Number of Terminals
144
On Chip Program ROM Width
8
Operating Temperature-Max
125 °C
Operating Temperature-Min
-40 °C
PWM Channels
YES
Package Body Material
PLASTIC/EPOXY
Package Code
LFQFP
Package Equivalence Code
QFP144,.87SQ,20
Package Shape
SQUARE
Package Style
FLATPACK, LOW PROFILE, FINE PITCH
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Qualification Status
Not Qualified
RAM (bytes)
98304
ROM (words)
786432
ROM Programmability
FLASH
Screening Level
AEC-Q100
Speed
120 MHz
Supply Current-Max
311.6 mA
Supply Voltage-Max
3.63 V
Supply Voltage-Min
3 V
Supply Voltage-Nom
3.3 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
AUTOMOTIVE
Terminal Form
GULL WING
Terminal Pitch
0.5 mm
Terminal Position
QUAD
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Width
20 mm
uPs/uCs/Peripheral ICs Type
MICROCONTROLLER, RISC
Want to compare parts?
  1. SPC56EL54L5CBFSR
    STMicroelectronics
    32-bit Power Architecture MCU for Automotive Chassis and Safety Applications
    VS

Alternate Parts for SPC56EL54L5CBFSR

This table gives cross-reference parts and alternative options found for SPC56EL54L5CBFSR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SPC56EL54L5CBFSR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
SPC56EL54L5CBFQY MICROCONTROLLER STMicroelectronics SPC56EL54L5CBFSR vs SPC56EL54L5CBFQY
SPC56EL54L5BBFQR MICROCONTROLLER STMicroelectronics SPC56EL54L5CBFSR vs SPC56EL54L5BBFQR
SPC56EL54L5BBFSY MICROCONTROLLER STMicroelectronics SPC56EL54L5CBFSR vs SPC56EL54L5BBFSY
SPC56EL54L5BBFQY MICROCONTROLLER STMicroelectronics SPC56EL54L5CBFSR vs SPC56EL54L5BBFQY
SPC56EL54L5CBFQR MICROCONTROLLER STMicroelectronics SPC56EL54L5CBFSR vs SPC56EL54L5CBFQR
SPC56EL54L5CBFSY 32-bit Power Architecture MCU for Automotive Chassis and Safety Applications STMicroelectronics SPC56EL54L5CBFSR vs SPC56EL54L5CBFSY
Part Number Description Manufacturer Compare
SPC564L54L3CBOQY MICROCONTROLLER STMicroelectronics SPC56EL54L5CBFSR vs SPC564L54L3CBOQY
SPC564L54L5BBFQY MICROCONTROLLER STMicroelectronics SPC56EL54L5CBFSR vs SPC564L54L5BBFQY
SPC564L54L3CBOSY MICROCONTROLLER STMicroelectronics SPC56EL54L5CBFSR vs SPC564L54L3CBOSY
SPC56EL54L3CBFSR 32-bit Power Architecture MCU for Automotive Chassis and Safety Applications STMicroelectronics SPC56EL54L5CBFSR vs SPC56EL54L3CBFSR
SPC564L54L3BBFSY MICROCONTROLLER STMicroelectronics SPC56EL54L5CBFSR vs SPC564L54L3BBFSY
SPC56EL54L3BBOSY MICROCONTROLLER STMicroelectronics SPC56EL54L5CBFSR vs SPC56EL54L3BBOSY
SPC564L54L5BBOQR MICROCONTROLLER STMicroelectronics SPC56EL54L5CBFSR vs SPC564L54L5BBOQR
SPC56EL54L5BBOSY MICROCONTROLLER STMicroelectronics SPC56EL54L5CBFSR vs SPC56EL54L5BBOSY
SPC56EL54L3BBFQY MICROCONTROLLER STMicroelectronics SPC56EL54L5CBFSR vs SPC56EL54L3BBFQY
SPC56EL54L3CBOQR MICROCONTROLLER STMicroelectronics SPC56EL54L5CBFSR vs SPC56EL54L3CBOQR

Related Parts for SPC56EL54L5CBFSR

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SPC56EL54L5CBFSR by STMicroelectronics.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SPC56EL54L5CBFSR by STMicroelectronics

  • Please alert me when SPC56EL54L5CBFSR inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following SPC56EL54L5CBFSR alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SPC56EL54L5CBFSR to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following SPC56EL54L5CBFSR alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SPC56EL54L5CBFSR.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SPC56EL54L5CBFSR by STMicroelectronics

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: