-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
RISC MICROCONTROLLER
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
43W6308
|
Newark | Mcu, 32Bit, Power, 264Mhz, Pbga-516, Product Range:Mpc5 Family Mpc56Xx Series Microcontrollers, Architecture:Power Architecture, Mcu Core Size:32Bit, Program Memory Size:4Mb, Ram Memory Size:265Kb, Cpu Speed:264Mhz, No. Of I/O S:-, Rohs Compliant: No |Nxp SPC5674FF3MVV3 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 97 |
|
$78.3200 / $94.8000 | Buy Now |
DISTI #
79AH6724
|
Newark | Nxp 32-Bit Mcu, Power Arch Core, 4Mb Flash, 264Mhz, -40/+125Degc, Automotive Grade, Pbga 516 Rohs Compliant: Yes |Nxp SPC5674FF3MVV3 Min Qty: 80 Package Multiple: 1 Date Code: 0 Container: Bulk | 866 |
|
$68.1000 | Buy Now |
DISTI #
568-13567-ND
|
DigiKey | IC MCU 32BIT 4MB FLASH 516FPBGA Min Qty: 1 Lead time: 16 Weeks Container: Tray |
40 In Stock |
|
$69.3709 / $91.1700 | Buy Now |
DISTI #
SPC5674FF3MVV3
|
Avnet Americas | MCU 32-bit MPC56xx e200 RISC 4096KB Flash 3.3V/5V 516-Pin TEBGA Tray - Trays (Alt: SPC5674FF3MVV3) RoHS: Not Compliant Min Qty: 40 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Tray | 866 |
|
$60.8344 / $70.1558 | Buy Now |
DISTI #
841-SPC5674FF3MVV3
|
Mouser Electronics | 32-bit Microcontrollers - MCU 4Mb Flash, 256k RAM RoHS: Not Compliant | 45 |
|
$68.1800 / $91.1500 | Buy Now |
DISTI #
50052643
|
Verical | MCU 32-bit e200z7 RISC 4MB Flash 1.2V/3.3V/5V 516-Pin TEBGA Tray Automotive AEC-Q100 RoHS: Not Compliant Min Qty: 40 Package Multiple: 40 | Americas - 120 |
|
$115.5642 | Buy Now |
|
Rochester Electronics | MPC5674F - MAMBA -NXP 32-bit MCU, Power Arch core, 4MB Flash RoHS: Not Compliant Status: Active Min Qty: 1 | 640 |
|
$66.9000 / $78.7000 | Buy Now |
DISTI #
SPC5674FF3MVV3
|
Avnet Silica | MCU 32-bit MPC56xx e200 RISC 4096KB Flash 3.3V/5V 516-Pin TEBGA Tray (Alt: SPC5674FF3MVV3) RoHS: Not Compliant Min Qty: 40 Package Multiple: 40 Lead time: 18 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
SPC5674FF3MVV3
|
EBV Elektronik | MCU 32-bit MPC56xx e200 RISC 4096KB Flash 3.3V/5V 516-Pin TEBGA Tray (Alt: SPC5674FF3MVV3) RoHS: Not Compliant Min Qty: 40 Package Multiple: 40 Lead time: 18 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SPC5674FF3MVV3
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
SPC5674FF3MVV3
NXP Semiconductors
RISC MICROCONTROLLER
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Reach Compliance Code | unknown | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 16 Weeks | |
Samacsys Manufacturer | NXP | |
Has ADC | YES | |
Address Bus Width | ||
Bit Size | 32 | |
Boundary Scan | YES | |
CPU Family | E200 | |
Clock Frequency-Max | 40 MHz | |
DAC Channels | NO | |
DMA Channels | YES | |
External Data Bus Width | ||
JESD-30 Code | S-PBGA-B516 | |
JESD-609 Code | e0 | |
Length | 27 mm | |
Moisture Sensitivity Level | 3 | |
Number of Terminals | 516 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | BGA | |
Package Equivalence Code | BGA516,26X26,40 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY | |
Peak Reflow Temperature (Cel) | 245 | |
Qualification Status | Not Qualified | |
RAM (bytes) | 262144 | |
ROM (words) | 4194304 | |
ROM Programmability | FLASH | |
Screening Level | AEC-Q100 | |
Speed | 264 MHz | |
Supply Current-Max | 1000 mA | |
Supply Voltage-Max | 1.32 V | |
Supply Voltage-Min | 1.14 V | |
Supply Voltage-Nom | 1.2 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | BALL | |
Terminal Pitch | 1 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 27 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |