Part Details for SPC564L60L3CBFQY by STMicroelectronics
Overview of SPC564L60L3CBFQY by STMicroelectronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Industrial Automation
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Automotive
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Renewable Energy
Entertainment and Gaming
Robotics and Drones
Part Details for SPC564L60L3CBFQY
SPC564L60L3CBFQY CAD Models
SPC564L60L3CBFQY Part Data Attributes
|
SPC564L60L3CBFQY
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
SPC564L60L3CBFQY
STMicroelectronics
MICROCONTROLLER
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Has ADC | YES | |
Address Bus Width | 32 | |
Bit Size | 32 | |
Boundary Scan | NO | |
CPU Family | SPC56 | |
Clock Frequency-Max | 40 MHz | |
DAC Channels | NO | |
DMA Channels | YES | |
External Data Bus Width | 64 | |
JESD-30 Code | S-PQFP-G100 | |
Length | 14 mm | |
Number of I/O Lines | 16 | |
Number of Terminals | 100 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LFQFP | |
Package Equivalence Code | QFP100,.63SQ,20 | |
Package Shape | SQUARE | |
Package Style | FLATPACK, LOW PROFILE, FINE PITCH | |
Qualification Status | Not Qualified | |
RAM (bytes) | 131072 | |
ROM (words) | 1048576 | |
ROM Programmability | FLASH | |
Screening Level | AEC-Q100 | |
Speed | 120 MHz | |
Supply Current-Max | 311.6 mA | |
Supply Voltage-Max | 3.63 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Width | 14 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
Alternate Parts for SPC564L60L3CBFQY
This table gives cross-reference parts and alternative options found for SPC564L60L3CBFQY. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SPC564L60L3CBFQY, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SPC564L60L3CBOSR | MICROCONTROLLER | STMicroelectronics | SPC564L60L3CBFQY vs SPC564L60L3CBOSR |
SPC56EL60L3BBOQR | MICROCONTROLLER | STMicroelectronics | SPC564L60L3CBFQY vs SPC56EL60L3BBOQR |
SPC564L60L3CBOQR | MICROCONTROLLER | STMicroelectronics | SPC564L60L3CBFQY vs SPC564L60L3CBOQR |
SPC564L60L3CBFSR | MICROCONTROLLER | STMicroelectronics | SPC564L60L3CBFQY vs SPC564L60L3CBFSR |
SPC56EL60L3BBFSY | MICROCONTROLLER | STMicroelectronics | SPC564L60L3CBFQY vs SPC56EL60L3BBFSY |
SPC564L60L3BBFSR | MICROCONTROLLER | STMicroelectronics | SPC564L60L3CBFQY vs SPC564L60L3BBFSR |
SPC56EL60L3BBOQY | MICROCONTROLLER | STMicroelectronics | SPC564L60L3CBFQY vs SPC56EL60L3BBOQY |
SPC56EL60L3CBFQY | 32-bit Power Architecture MCU for Automotive Chassis and Safety Applications | STMicroelectronics | SPC564L60L3CBFQY vs SPC56EL60L3CBFQY |
SPC564L60L3BBFQY | MICROCONTROLLER | STMicroelectronics | SPC564L60L3CBFQY vs SPC564L60L3BBFQY |
SPC56EL60L3CBFSR | 32-bit Power Architecture MCU for Automotive Chassis and Safety Applications | STMicroelectronics | SPC564L60L3CBFQY vs SPC56EL60L3CBFSR |