Microcontrollers and Processors
SPC564B74L8C8E0X
STMicroelectronics
Description: MICROCONTROLLER

Overview of SPC564B74L8C8E0X by STMicroelectronics

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Education and Research Industrial Automation Aerospace and Defense Transportation and Logistics Agriculture Technology Renewable Energy Automotive Robotics and Drones

CAD Models for SPC564B74L8C8E0X by STMicroelectronics
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for SPC564B74L8C8E0X by STMicroelectronics

SPC564B74L8C8E0X
STMicroelectronics
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
STMICROELECTRONICS
Package Description
LQFP-208
Reach Compliance Code
compliant
ECCN Code
3A991.A.2
HTS Code
8542.31.00.01
Has ADC
YES
Additional Feature
IT ALSO OPERATES AT 5 V
Address Bus Width
Bit Size
32
Boundary Scan
YES
CPU Family
E200Z4
Clock Frequency-Max
40 MHz
DAC Channels
NO
DMA Channels
YES
External Data Bus Width
Format
FIXED POINT
Integrated Cache
NO
JESD-30 Code
S-PQFP-G208
Length
28 mm
Low Power Mode
YES
Number of DMA Channels
32
Number of External Interrupts
24
Number of I/O Lines
177
Number of Terminals
208
On Chip Program ROM Width
8
Operating Temperature-Max
125 °C
Operating Temperature-Min
-40 °C
PWM Channels
YES
Package Body Material
PLASTIC/EPOXY
Package Code
LFQFP
Package Equivalence Code
QFP208,1.2SQ,20
Package Shape
SQUARE
Package Style
FLATPACK, LOW PROFILE, FINE PITCH
RAM (bytes)
196608
ROM (words)
3145728
ROM Programmability
FLASH
Screening Level
AEC-Q100
Seated Height-Max
1.6 mm
Speed
120 MHz
Supply Current-Max
300 mA
Supply Voltage-Max
3.6 V
Supply Voltage-Min
3 V
Supply Voltage-Nom
3.3 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
AUTOMOTIVE
Terminal Form
GULL WING
Terminal Pitch
0.5 mm
Terminal Position
QUAD
Width
28 mm
uPs/uCs/Peripheral ICs Type
MICROCONTROLLER, RISC
Want to compare parts?
  1. SPC564B74L8C8E0X
    STMicroelectronics
    MICROCONTROLLER
    VS

Alternate Parts for SPC564B74L8C8E0X

This table gives cross-reference parts and alternative options found for SPC564B74L8C8E0X. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SPC564B74L8C8E0X, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
SPC564B74L8B8E0X MICROCONTROLLER STMicroelectronics SPC564B74L8C8E0X vs SPC564B74L8B8E0X
SPC564B74L8C8E0Y MICROCONTROLLER STMicroelectronics SPC564B74L8C8E0X vs SPC564B74L8C8E0Y
Part Number Description Manufacturer Compare
SPC564B74L8B8E0X MICROCONTROLLER STMicroelectronics SPC564B74L8C8E0X vs SPC564B74L8B8E0X
SPC56EC74L8B9E0X MICROCONTROLLER STMicroelectronics SPC564B74L8C8E0X vs SPC56EC74L8B9E0X
MPC5646BF0CLT1R MICROCONTROLLER NXP Semiconductors SPC564B74L8C8E0X vs MPC5646BF0CLT1R
SPC564B74L8C8E0Y MICROCONTROLLER STMicroelectronics SPC564B74L8C8E0X vs SPC564B74L8C8E0Y
SPC564B74L8B9E0X MICROCONTROLLER STMicroelectronics SPC564B74L8C8E0X vs SPC564B74L8B9E0X
SPC56EC74L8B9E0Y MICROCONTROLLER STMicroelectronics SPC564B74L8C8E0X vs SPC56EC74L8B9E0Y
SPC564B74L8C9E0X 32-bit Power Architecture MCU for Automotive Body and Gateway Applications STMicroelectronics SPC564B74L8C8E0X vs SPC564B74L8C9E0X
MPC5646BF0CLT1 MICROCONTROLLER NXP Semiconductors SPC564B74L8C8E0X vs MPC5646BF0CLT1
SPC564B74L8C9E0Y MICROCONTROLLER STMicroelectronics SPC564B74L8C8E0X vs SPC564B74L8C9E0Y

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SPC564B74L8C8E0X by STMicroelectronics.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SPC564B74L8C8E0X by STMicroelectronics

Select Manufacturer
Which Manufacturer of SPC564B74L8C8E0X would you like to use for your alert(s)?
  • Please alert me when SPC564B74L8C8E0X inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for SPC564B74L8C8E0X alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SPC564B74L8C8E0X to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for SPC564B74L8C8E0X alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SPC564B74L8C8E0X.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SPC564B74L8C8E0X by STMicroelectronics

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: