There are no models available for this part yet.
Overview of SPC560P40L1BEFBR by STMicroelectronics
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 2 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 2 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Industrial Automation
Transportation and Logistics
Healthcare
Renewable Energy
Automotive
Robotics and Drones
CAD Models for SPC560P40L1BEFBR by STMicroelectronics
Part Data Attributes for SPC560P40L1BEFBR by STMicroelectronics
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Not Recommended
|
Ihs Manufacturer
|
STMICROELECTRONICS
|
Package Description
|
LFQFP, QFP64,.47SQ,20
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
3A991.A.2
|
HTS Code
|
8542.31.00.01
|
Samacsys Manufacturer
|
STMicroelectronics
|
Has ADC
|
YES
|
Address Bus Width
|
32
|
Bit Size
|
32
|
Boundary Scan
|
YES
|
CPU Family
|
E200Z0H
|
Clock Frequency-Max
|
40 MHz
|
DAC Channels
|
NO
|
DMA Channels
|
YES
|
External Data Bus Width
|
32
|
JESD-30 Code
|
S-PQFP-G64
|
Length
|
10 mm
|
Number of DMA Channels
|
16
|
Number of I/O Lines
|
37
|
Number of Terminals
|
64
|
Number of Timers
|
6
|
On Chip Program ROM Width
|
8
|
Operating Temperature-Max
|
105 °C
|
Operating Temperature-Min
|
-40 °C
|
PWM Channels
|
YES
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
LFQFP
|
Package Equivalence Code
|
QFP64,.47SQ,20
|
Package Shape
|
SQUARE
|
Package Style
|
FLATPACK, LOW PROFILE, FINE PITCH
|
Peak Reflow Temperature (Cel)
|
NOT SPECIFIED
|
Qualification Status
|
Not Qualified
|
RAM (bytes)
|
20480
|
ROM (words)
|
262144
|
ROM Programmability
|
FLASH
|
Screening Level
|
AEC-Q100
|
Speed
|
64 MHz
|
Supply Current-Max
|
65 mA
|
Supply Voltage-Max
|
3.6 V
|
Supply Voltage-Min
|
3.3 V
|
Supply Voltage-Nom
|
3.3 V
|
Surface Mount
|
YES
|
Technology
|
CMOS
|
Temperature Grade
|
INDUSTRIAL
|
Terminal Form
|
GULL WING
|
Terminal Pitch
|
0.5 mm
|
Terminal Position
|
QUAD
|
Time@Peak Reflow Temperature-Max (s)
|
NOT SPECIFIED
|
Width
|
10 mm
|
uPs/uCs/Peripheral ICs Type
|
MICROCONTROLLER, RISC
|
Alternate Parts for SPC560P40L1BEFBR
This table gives cross-reference parts and alternative options found for SPC560P40L1BEFBR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SPC560P40L1BEFBR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SPC560P40L1CEFBX | RISC MICROCONTROLLER | STMicroelectronics | SPC560P40L1BEFBR vs SPC560P40L1CEFBX |
SPC560P40L1CEFBR | 32-bit Power Architecture MCU for Automotive Chassis and Safety Applications | STMicroelectronics | SPC560P40L1BEFBR vs SPC560P40L1CEFBR |
Related Parts for SPC560P40L1BEFBR
-
SPC560P34L1CEFARMicrocontrollers
-
TPS54618QRTERQ1Switching Regulator or Controllers
-
VN808CM-32-EPeripheral Drivers
-
NCT72DMNR2GOther Analog ICs
-
SPD50P03LGPower Field-Effect Transistors
-
AD9643BCPZ-250Analog to Digital Converters
-
NCV33161DMR2GPower Management Circuits
-
NCV7351D13R2GNetwork Interfaces
-
SPC5121YVY400BMicroprocessors