Microcontrollers and Processors
SPC5605BF1MLU6
Description: IC,MICROCONTROLLER,32-BIT,CMOS,QFP,176PIN,PLASTIC

Overview of SPC5605BF1MLU6 by Freescale Semiconductor

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Transportation and Logistics Automotive

CAD Models for SPC5605BF1MLU6 by Freescale Semiconductor
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for SPC5605BF1MLU6 by Freescale Semiconductor

SPC5605BF1MLU6
Freescale Semiconductor
-
-
Rohs Code
Yes
Part Life Cycle Code
Transferred
Ihs Manufacturer
FREESCALE SEMICONDUCTOR INC
Part Package Code
QFP
Pin Count
176
Reach Compliance Code
unknown
ECCN Code
3A991
HTS Code
8542.31.00.01
Bit Size
32
JESD-30 Code
S-PQFP-G176
JESD-609 Code
e3
Moisture Sensitivity Level
3
Number of Terminals
176
Operating Temperature-Max
125 °C
Operating Temperature-Min
-40 °C
Package Body Material
PLASTIC/EPOXY
Package Code
QFP
Package Equivalence Code
QFP176,1.0SQ,20
Package Shape
SQUARE
Package Style
FLATPACK
Peak Reflow Temperature (Cel)
260
Qualification Status
Not Qualified
RAM (bytes)
65536
ROM (words)
786432
ROM Programmability
FLASH
Screening Level
AEC-Q100
Speed
64 MHz
Surface Mount
YES
Technology
CMOS
Temperature Grade
AUTOMOTIVE
Terminal Finish
MATTE TIN
Terminal Form
GULL WING
Terminal Pitch
0.5 mm
Terminal Position
QUAD
Time@Peak Reflow Temperature-Max (s)
40
Want to compare parts?
  1. SPC5605BF1MLU6
    Freescale Semiconductor
    IC,MICROCONTROLLER,32-BIT,CMOS,QFP,176PIN,PLASTIC
    VS

Related Parts for SPC5605BF1MLU6

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SPC5605BF1MLU6 by Freescale Semiconductor.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SPC5605BF1MLU6 by Freescale Semiconductor

Select Manufacturer
Which Manufacturer of SPC5605BF1MLU6 would you like to use for your alert(s)?
  • Please alert me when SPC5605BF1MLU6 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for SPC5605BF1MLU6 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SPC5605BF1MLU6 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for SPC5605BF1MLU6 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SPC5605BF1MLU6.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SPC5605BF1MLU6 by Freescale Semiconductor

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: