Part Details for SPC21A1-XXXX-C by Sunplus Technology Co Ltd
Overview of SPC21A1-XXXX-C by Sunplus Technology Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SPC21A1-XXXX-C
SPC21A1-XXXX-C CAD Models
SPC21A1-XXXX-C Part Data Attributes:
|
SPC21A1-XXXX-C
Sunplus Technology Co Ltd
Buy Now
Datasheet
|
Compare Parts:
SPC21A1-XXXX-C
Sunplus Technology Co Ltd
Microcontroller, 8-Bit, MROM, 6MHz, CMOS
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | SUNPLUS TECHNOLOGY CO LTD | |
Package Description | , DIE OR CHIP | |
Reach Compliance Code | unknown | |
HTS Code | 8542.31.00.01 | |
Bit Size | 8 | |
Operating Temperature-Max | 60 °C | |
Operating Temperature-Min | ||
Package Equivalence Code | DIE OR CHIP | |
Qualification Status | Not Qualified | |
RAM (bytes) | 64 | |
ROM (words) | 20480 | |
ROM Programmability | MROM | |
Speed | 6 MHz | |
Supply Current-Max | 5 mA | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL |