Part Details for SPC15392 by SPC Multicomp
Overview of SPC15392 by SPC Multicomp
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SPC15392
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
79K4975
|
Newark | Connector, Rca/Phono, Jack, No. Of Contacts:-, Gender:Jack, Contact Plating:Nickel Plated Contacts, Connector Body Material:Metal Body, Connector Colour:-, External Diameter:-, Product Range:-, Connector Mounting:Cable Mount Rohs Compliant: Yes |Multicomp SPC15392 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 549 |
|
$0.7190 | Buy Now |
Part Details for SPC15392
SPC15392 CAD Models
SPC15392 Part Data Attributes
|
SPC15392
SPC Multicomp
Buy Now
Datasheet
|
Compare Parts:
SPC15392
SPC Multicomp
Audio/RCA Connector, 1 Pole(s), Female, Solder Lug Terminal, Locking, Jack
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SPC TECHNOLOGY/ MULTICOMP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.10 | |
Samacsys Manufacturer | Multicomp Pro | |
Audio Type | PHONO | |
Body Depth | 0.622 inch | |
Body Diameter | 0.256 inch | |
Body/Shell Style | JACK | |
Connector Type | RCA | |
Contact Finish Mating | NI | |
Contact Finish Termination | NICKEL | |
Contact Gender | FEMALE | |
Contact Material | BRASS | |
Contact Style | RND PIN-SKT | |
Insulator Color | BLACK | |
Insulator Material | ACRYLONITRILE BUTADIENE STYRENE | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | PANEL | |
Number Of Connectors | ONE | |
Number of Poles | 1 | |
Number of Ports | 1 | |
Polarization Key | POLARIZED HOUSING | |
Shell Finish | NICKEL | |
Shell Material | BRASS | |
Terminal Length | 0.228 inch | |
Termination Type | SOLDER |