SPC15279
SPC Multicomp
Description: Rectangular Connector Adapter, 25 Contacts(Side1), 8 Contacts(Side2), Male-Female,

Overview of SPC15279 by SPC Multicomp

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 1 listing )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Education and Research Environmental Monitoring Internet of Things (IoT) Industrial Automation Computing and Data Storage Aerospace and Defense Healthcare Agriculture Technology Medical Imaging Telecommunications Automotive

Price & Stock for SPC15279 by SPC Multicomp

Part # Manufacturer Description Stock Price Buy
DISTI # 79K4876
Newark Adapter, Db-25 Male Rj45, Inter Series Connector A:D Sub, Convert From Positions:25Positions, Convert From Gender:Plug, Inter Series Connector B:Rj45, Convert To Positions:8Positions, Convert To Gender:Receptacle, Product Range:- Rohs Compliant: Yes |Multicomp SPC15279 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk 97
  • 1 $5.5300
  • 10 $4.5500
  • 25 $3.8700
$3.8700 / $5.5300 Buy Now

CAD Models for SPC15279 by SPC Multicomp
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for SPC15279 by SPC Multicomp

SPC15279
SPC Multicomp
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
SPC TECHNOLOGY/ MULTICOMP
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8536.69.80.00
Connector Type
RECTANGULAR CONNECTOR ADAPTER
Contact Finish Mating
NOT SPECIFIED
Contact Gender
MALE-FEMALE
Contact Material
NOT SPECIFIED
DIN Conformance
NO
Empty Shell
NO
Filter Feature
NO
IEC Conformance
NO
MIL Conformance
NO
Mixed Contacts
NO
Number of Contacts:Side 1
25
Number of Contacts:Side 2
8
Option
GENERAL PURPOSE
Straight Connection
YES
Want to compare parts?
  1. SPC15279
    SPC Multicomp
    Rectangular Connector Adapter, 25 Contacts(Side1), 8 Contacts(Side2), Male-Female,
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SPC15279 by SPC Multicomp.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SPC15279 by SPC Multicomp

Select Manufacturer
Which Manufacturer of SPC15279 would you like to use for your alert(s)?
  • Please alert me when SPC15279 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for SPC15279 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SPC15279 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for SPC15279 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SPC15279.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SPC15279 by SPC Multicomp

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: