Part Details for SPC15209 by SPC Multicomp
Overview of SPC15209 by SPC Multicomp
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SPC15209
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
79K4811
|
Newark | D Sub Connector, Standard, 25 Position, Receptacle, No. Of Contacts:25Contacts, Gender:Receptacle, Contact Termination Type:Crimp, D Sub Shell Size:Db, Product Range:Stamped Contacts Series, Connector Body Material:Metal Body Rohs Compliant: Yes |Multicomp SPC15209 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 666 |
|
$0.3330 | Buy Now |
DISTI #
32356473
|
Verical | Conn D-Subminiature SKT 25 POS 2.77mm Crimp ST Panel Mount 25 Terminal 1 Port Min Qty: 151 Package Multiple: 1 | Americas - 666 |
|
$0.5031 / $0.5438 | Buy Now |
Part Details for SPC15209
SPC15209 CAD Models
SPC15209 Part Data Attributes
|
SPC15209
SPC Multicomp
Buy Now
Datasheet
|
Compare Parts:
SPC15209
SPC Multicomp
D Type Connector, 25 Contact(s), Female, 0.109 inch Pitch, Crimp Terminal, Locking, Receptacle
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SPC TECHNOLOGY/ MULTICOMP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Body Breadth | 0.496 inch | |
Body Depth | 0.196 inch | |
Body Length | 2.087 inch | |
Body/Shell Style | RECEPTACLE | |
Contact Design | PREASSEM CONN | |
Contact Gender | FEMALE | |
Contact Pattern | STAGGERED | |
Contact Resistance | 15 mΩ | |
Contact Style | RND PIN-SKT | |
Insulation Resistance | 1000000000 Ω | |
Insulator Color | BLACK | |
Mating Contact Pitch | 0.109 inch | |
Mating Contact Row Spacing | 0.112 inch | |
Mounting Option 1 | LOCKING | |
Mounting Type | CABLE | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -50 °C | |
Option | GENERAL PURPOSE | |
Rated Current (Signal) | 5 A | |
Reference Standard | UL | |
Shell Finish | YELLOW CHROMATE/ZINC | |
Shell Material | STEEL | |
Terminal Length | 0.272 inch | |
Termination Type | CRIMP | |
Total Number of Contacts | 25 |