Part Details for SPC15205 by SPC Multicomp
Overview of SPC15205 by SPC Multicomp
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SPC15205
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
79K4807
|
Newark | D Sub Connector, Standard, 50 Position, Plug, No. Of Contacts:50Contacts, Gender:Plug, Contact Termination Type:Solder, D Sub Shell Size:Dd, Product Range:Solder Pot Series, Connector Body Material:Steel Body, Contact Material:Brass Rohs Compliant: Yes |Multicomp SPC15205 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 342 |
|
$0.4450 | Buy Now |
DISTI #
28981684
|
Verical | Conn D-Subminiature PIN 50 POS 2.77mm Solder Cup ST Panel Mount 50 Terminal 1 Port Min Qty: 113 Package Multiple: 1 | Americas - 352 |
|
$0.6975 / $0.7267 | Buy Now |
Part Details for SPC15205
SPC15205 CAD Models
SPC15205 Part Data Attributes
|
SPC15205
SPC Multicomp
Buy Now
Datasheet
|
Compare Parts:
SPC15205
SPC Multicomp
D Type Connector, 50 Contact(s), Male, 0.109 inch Pitch, Solder Lug Terminal, Locking, Plug
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SPC TECHNOLOGY/ MULTICOMP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Samacsys Manufacturer | Multicomp Pro | |
Body Breadth | 0.602 inch | |
Body Depth | 0.22 inch | |
Body Length | 2.638 inch | |
Body/Shell Style | PLUG | |
Contact Design | STAMPED, PREASSEM | |
Contact Finish Mating | AU | |
Contact Finish Termination | TIN | |
Contact Gender | MALE | |
Contact Material | BRASS | |
Contact Pattern | STAGGERED | |
Contact Resistance | 15 mΩ | |
Contact Style | RND PIN-SKT | |
Insulation Resistance | 1000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | GLASS FILLED POLYBUTYLENE TEREPHTHALATE | |
Mating Contact Pitch | 0.109 inch | |
Mating Contact Row Spacing | 0.112 inch | |
Mounting Option 1 | LOCKING | |
Mounting Type | PANEL | |
Number of Rows Loaded | 3 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -50 °C | |
Option | GENERAL PURPOSE | |
Rated Current (Signal) | 5 A | |
Reference Standard | UL | |
Shell Finish | YELLOW CHROMATE/ZINC | |
Shell Material | STEEL | |
Terminal Length | 0.118 inch | |
Termination Type | SOLDER LUG | |
Total Number of Contacts | 50 |
Alternate Parts for SPC15205
This table gives cross-reference parts and alternative options found for SPC15205. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SPC15205, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
L717SDD50P | D Subminiature Connector, 50 Contact(s), Male, 0.108 inch Pitch, Solder Terminal, Plug, ROHS COMPLIANT | Amphenol Corporation | SPC15205 vs L717SDD50P |
171-050-103L001 | D Subminiature Connector, 50 Contact(s), Male, Solder Terminal, ROHS COMPLIANT | NorComp | SPC15205 vs 171-050-103L001 |
171-050-102L001 | D Subminiature Connector, 50 Contact(s), Male, Solder Terminal, ROHS COMPLIANT | NorComp | SPC15205 vs 171-050-102L001 |