Part Details for SPC15158 by SPC Multicomp
Overview of SPC15158 by SPC Multicomp
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SPC15158
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
79K4765
|
Newark | Rf/Coaxial, Uhf Plug, Straight, Crimp, Connector Type:Uhf Coaxial, Connector Body Style:Straight Plug, Coaxial Termination:Crimp, Impedance:-, Coaxial Cable Types:Rg6, Contact Material:Brass, Contact Plating:Nickel Plated Contacts Rohs Compliant: Yes |Multicomp SPC15158 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 653 |
|
$0.3150 | Buy Now |
DISTI #
28984563
|
Verical | Conn UHF Solder Cup ST Cable Mount PL Nickel Min Qty: 159 Package Multiple: 1 | Americas - 653 |
|
$0.4759 / $0.5144 | Buy Now |
DISTI #
1463092
|
element14 Asia-Pacific | Connector Type:UHF Coaxial RoHS: Compliant Min Qty: 1 Container: Each | 653 |
|
$1.4969 / $2.1861 | Buy Now |
DISTI #
1463092
|
Farnell | RF COAXIAL, UHF, STRAIGHT PLUG RoHS: Compliant Min Qty: 1 Lead time: 6 Weeks, 1 Days Container: Each | 0 |
|
$2.0709 / $3.1127 | Buy Now |
Part Details for SPC15158
SPC15158 CAD Models
SPC15158 Part Data Attributes:
|
SPC15158
SPC Multicomp
Buy Now
Datasheet
|
Compare Parts:
SPC15158
SPC Multicomp
RF UHF Connector, 1 Contact(s), Male, Cable Mount, Crimp Terminal, Locking, Plug
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SPC TECHNOLOGY/ MULTICOMP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.10 | |
Body Diameter | 0.709 inch | |
Body/Shell Style | PLUG | |
Cable Types | RG-6 | |
Connector Type | RF UHF CONNECTOR | |
Contact Gender | MALE | |
Contact Style | COAX | |
Insulator Material | ACETAL | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | CABLE | |
Number of Ports | 1 | |
Polarization Key | POLARIZED HOUSING | |
Shell Finish | NICKEL | |
Shell Material | BRASS | |
Termination Type | CRIMP | |
Total Number of Contacts | 1 |