Datasheets
SPC12.7333H400B31TR24 by: KEMET Corporation

Film Capacitor, Polyphenylene Sulphide, 400V, 2.5% +Tol, 2.5% -Tol, 0.033uF, Surface Mount, 5045, CHIP, ROHS COMPLIANT

Part Details for SPC12.7333H400B31TR24 by KEMET Corporation

Overview of SPC12.7333H400B31TR24 by KEMET Corporation

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Part Details for SPC12.7333H400B31TR24

SPC12.7333H400B31TR24 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

SPC12.7333H400B31TR24 Part Data Attributes

SPC12.7333H400B31TR24 KEMET Corporation
Buy Now Datasheet
Compare Parts:
SPC12.7333H400B31TR24 KEMET Corporation Film Capacitor, Polyphenylene Sulphide, 400V, 2.5% +Tol, 2.5% -Tol, 0.033uF, Surface Mount, 5045, CHIP, ROHS COMPLIANT
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Obsolete
Ihs Manufacturer KEMET ELECTRONICS CORP
Package Description , 5045
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8532.25.00.45
Additional Feature STANDARD: IEC60384-20
Capacitance 0.033 µF
Capacitor Type FILM CAPACITOR
Dielectric Material POLYPHENYLENE SULFIDE
Height 6.5 mm
Length 12.7 mm
Mounting Feature SURFACE MOUNT
Negative Tolerance 2.5%
Number of Terminals 2
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Package Shape RECTANGULAR PACKAGE
Package Style SMT
Packing Method TR, 13 INCH
Positive Tolerance 2.5%
Rated (AC) Voltage (URac) 250 V
Rated (DC) Voltage (URdc) 400 V
Size Code 5045
Surface Mount YES
Terminal Shape WRAPAROUND
Width 11.5 mm

Alternate Parts for SPC12.7333H400B31TR24

This table gives cross-reference parts and alternative options found for SPC12.7333H400B31TR24. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SPC12.7333H400B31TR24, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
F127YR333R400V Film Capacitor, Polyphenylene Sulphide, 400V, 0.033uF, 5045 KEMET Corporation SPC12.7333H400B31TR24 vs F127YR333R400V

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SPC12.7333H400B31TR24 by KEMET Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SPC12.7333H400B31TR24 by KEMET Corporation

Select Manufacturer
Which Manufacturer of SPC12.7333H400B31TR24 would you like to use for your alert(s)?
  • Please alert me when SPC12.7333H400B31TR24 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for SPC12.7333H400B31TR24 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SPC12.7333H400B31TR24 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for SPC12.7333H400B31TR24 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SPC12.7333H400B31TR24.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SPC12.7333H400B31TR24 by KEMET Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: