Part Details for SPC-MR-LR-61IDFA by Source Photonics
Overview of SPC-MR-LR-61IDFA by Source Photonics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
71502L35J | Renesas Electronics Corporation | REGISTER RAM WITH SPC | |
71502L25J8 | Renesas Electronics Corporation | REGISTER RAM WITH SPC | |
71502S25J8 | Renesas Electronics Corporation | REGISTER RAM WITH SPC |
Part Details for SPC-MR-LR-61IDFA
SPC-MR-LR-61IDFA CAD Models
SPC-MR-LR-61IDFA Part Data Attributes
|
SPC-MR-LR-61IDFA
Source Photonics
Buy Now
Datasheet
|
Compare Parts:
SPC-MR-LR-61IDFA
Source Photonics
Transceiver, 1605nm Min, 1618nm Max, 2700Mbps(Tx), 2700Mbps(Rx), LC Connector, Surface Mount, ROHS COMPLIANT PACKAGE
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SOURCE PHOTONICS INC | |
Reach Compliance Code | unknown | |
Additional Feature | CAN ALSO BE OPERATED AT 1200NM TO 1625NM | |
Body Breadth | 13.995 mm | |
Body Height | 8.48 mm | |
Body Length or Diameter | 56.388 mm | |
Built-in Feature | AMPLIFIER | |
Communication Standard | GR-253, GR-468, SDH, SONET, STM-G-957 | |
Connection Type | LC CONNECTOR | |
Data Rate (Rx) | 2700 Mbps | |
Data Rate (Tx) | 2700 Mbps | |
Emitter/Detector Type | LASER | |
Fiber Optic Device Type | TRANSCEIVER | |
Fiber Type | 9/125, 50/125, 62.5/125 | |
Mounting Feature | SURFACE MOUNT | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Operating Wavelength-Max | 1618 nm | |
Operating Wavelength-Min | 1605 nm | |
Operating Wavelength-Nom | 1611 nm | |
Optical Power Output-Nom | 1.584 mW | |
Supply Voltage-Max | 3.465 V | |
Supply Voltage-Min | 3.135 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES |
Alternate Parts for SPC-MR-LR-61IDFA
This table gives cross-reference parts and alternative options found for SPC-MR-LR-61IDFA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SPC-MR-LR-61IDFA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SPC-MR-LR-61TDA | Transceiver, 1605nm Min, 1618nm Max, 2700Mbps(Tx), 2700Mbps(Rx), Panel Mount, ROHS COMPLIANT PACKAGE-20 | Source Photonics | SPC-MR-LR-61IDFA vs SPC-MR-LR-61TDA |