There are no models available for this part yet.
Overview of SPC-MR-LR-53IDFA by Source Photonics
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 1 replacement )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 1 option )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Space Technology
Environmental Monitoring
Internet of Things (IoT)
Smart Cities
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Consumer Electronics
Education and Research
Security and Surveillance
Aerospace and Defense
Healthcare
Robotics and Drones
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
71502L35J | Renesas Electronics Corporation | REGISTER RAM WITH SPC | |
71502L25J8 | Renesas Electronics Corporation | REGISTER RAM WITH SPC | |
71502S25J8 | Renesas Electronics Corporation | REGISTER RAM WITH SPC |
CAD Models for SPC-MR-LR-53IDFA by Source Photonics
Part Data Attributes for SPC-MR-LR-53IDFA by Source Photonics
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
SOURCE PHOTONICS INC
|
Reach Compliance Code
|
unknown
|
Additional Feature
|
CAN ALSO BE OPERATED AT 1200NM TO 1625NM
|
Body Breadth
|
13.995 mm
|
Body Height
|
8.48 mm
|
Body Length or Diameter
|
56.388 mm
|
Built-in Feature
|
AMPLIFIER
|
Communication Standard
|
GR-253, GR-468, SDH, SONET, STM-G-957
|
Connection Type
|
LC CONNECTOR
|
Data Rate (Rx)
|
2700 Mbps
|
Data Rate (Tx)
|
2700 Mbps
|
Emitter/Detector Type
|
LASER
|
Fiber Optic Device Type
|
TRANSCEIVER
|
Fiber Type
|
9/125, 50/125, 62.5/125
|
Mounting Feature
|
SURFACE MOUNT
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
Operating Wavelength-Max
|
1538 nm
|
Operating Wavelength-Min
|
1525 nm
|
Operating Wavelength-Nom
|
1531 nm
|
Optical Power Output-Nom
|
1.584 mW
|
Supply Voltage-Max
|
3.465 V
|
Supply Voltage-Min
|
3.135 V
|
Supply Voltage-Nom
|
3.3 V
|
Surface Mount
|
YES
|
Alternate Parts for SPC-MR-LR-53IDFA
This table gives cross-reference parts and alternative options found for SPC-MR-LR-53IDFA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SPC-MR-LR-53IDFA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SPC-MR-LR-53CDA | Transceiver, 1525nm Min, 1538nm Max, 2700Mbps(Tx), 2700Mbps(Rx), LC Connector, Surface Mount | Source Photonics | SPC-MR-LR-53IDFA vs SPC-MR-LR-53CDA |