Part Details for SPB11N60S5-E6327 by Infineon Technologies AG
Overview of SPB11N60S5-E6327 by Infineon Technologies AG
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SPB11N60S5-E6327
SPB11N60S5-E6327 CAD Models
SPB11N60S5-E6327 Part Data Attributes
|
SPB11N60S5-E6327
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
SPB11N60S5-E6327
Infineon Technologies AG
Power Field-Effect Transistor, 11A I(D), 600V, 0.38ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-263AB, GREEN, PLASTIC, TO-263, 3 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Part Package Code | D2PAK | |
Package Description | SMALL OUTLINE, R-PSSO-G2 | |
Pin Count | 4 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Additional Feature | AVALANCHE RATED | |
Avalanche Energy Rating (Eas) | 340 mJ | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 600 V | |
Drain Current-Max (ID) | 11 A | |
Drain-source On Resistance-Max | 0.38 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JEDEC-95 Code | TO-263AB | |
JESD-30 Code | R-PSSO-G2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | N-CHANNEL | |
Pulsed Drain Current-Max (IDM) | 22 A | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | 10 | |
Transistor Element Material | SILICON |
Alternate Parts for SPB11N60S5-E6327
This table gives cross-reference parts and alternative options found for SPB11N60S5-E6327. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SPB11N60S5-E6327, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
Q67042-S4403 | Power Field-Effect Transistor, 11A I(D), 600V, 0.38ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-262AA, TO-262, I2PAK-3 | Infineon Technologies AG | SPB11N60S5-E6327 vs Q67042-S4403 |
Q67040-S4396 | Power Field-Effect Transistor, 11A I(D), 600V, 0.38ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-263AB, GREEN, PLASTIC, TO-263, 3/2 PIN | Infineon Technologies AG | SPB11N60S5-E6327 vs Q67040-S4396 |
Q67040-S4199 | Power Field-Effect Transistor, 11A I(D), 600V, 0.38ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-263AB, GREEN, PLASTIC, TO-263, 3 PIN | Infineon Technologies AG | SPB11N60S5-E6327 vs Q67040-S4199 |
SPP11N60C3XK | Power Field-Effect Transistor, 11A I(D), 600V, 0.38ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-220AB, GREEN, PLASTIC, TO-220, 3 PIN | Infineon Technologies AG | SPB11N60S5-E6327 vs SPP11N60C3XK |
SPI11N60C3XK | Power Field-Effect Transistor, 11A I(D), 600V, 0.38ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-262AA, GREEN, PLASTIC, TO-262, I2PAK-3 | Infineon Technologies AG | SPB11N60S5-E6327 vs SPI11N60C3XK |
IPI60R380C6XKSA1 | Power Field-Effect Transistor, 10.6A I(D), 600V, 0.38ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-262AA, GREEN, PLASTIC, TO-262, 3 PIN | Infineon Technologies AG | SPB11N60S5-E6327 vs IPI60R380C6XKSA1 |
KP11N60D | Power Field-Effect Transistor, 11A I(D), 600V, 0.38ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, DPAK-3/2 | KEC | SPB11N60S5-E6327 vs KP11N60D |
Q67040-S4395 | Power Field-Effect Transistor, 11A I(D), 600V, 0.38ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-220AB, TO-220, 3 PIN | Infineon Technologies AG | SPB11N60S5-E6327 vs Q67040-S4395 |
SIHB12N60E-GE3 | Power Field-Effect Transistor, 12A I(D), 600V, 0.38ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-263AB, HALOGEN FREE AND ROHS COMPLIANT, TO-263, D2PAK-3 | Vishay Intertechnologies | SPB11N60S5-E6327 vs SIHB12N60E-GE3 |
AOI11S60 | Power Field-Effect Transistor, 11A I(D), 600V, 0.399ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-251A, GREEN, IPAK-3 | Alpha & Omega Semiconductor | SPB11N60S5-E6327 vs AOI11S60 |