Part Details for SPB100N03S203GATMA1 by Infineon Technologies AG
Overview of SPB100N03S203GATMA1 by Infineon Technologies AG
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SPB100N03S203GATMA1
SPB100N03S203GATMA1 CAD Models
SPB100N03S203GATMA1 Part Data Attributes
|
SPB100N03S203GATMA1
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
SPB100N03S203GATMA1
Infineon Technologies AG
Power Field-Effect Transistor, 100A I(D), 30V, 0.003ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-263AB, GREEN, PLASTIC, TO-263, 3 PIN
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Package Description | GREEN, PLASTIC, TO-263, 3 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Infineon | |
Additional Feature | AVALANCHE RATED | |
Avalanche Energy Rating (Eas) | 810 mJ | |
Case Connection | DRAIN | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 30 V | |
Drain Current-Max (ID) | 100 A | |
Drain-source On Resistance-Max | 0.003 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JEDEC-95 Code | TO-263AB | |
JESD-30 Code | R-PSSO-G2 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Mode | ENHANCEMENT MODE | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity/Channel Type | N-CHANNEL | |
Pulsed Drain Current-Max (IDM) | 400 A | |
Surface Mount | YES | |
Terminal Form | GULL WING | |
Terminal Position | SINGLE | |
Transistor Element Material | SILICON |
Alternate Parts for SPB100N03S203GATMA1
This table gives cross-reference parts and alternative options found for SPB100N03S203GATMA1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SPB100N03S203GATMA1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SPB100N03S2L-03 | Power Field-Effect Transistor, 100A I(D), 30V, 0.0034ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-263AB, PLASTIC, TO-263, 3 PIN | Infineon Technologies AG | SPB100N03S203GATMA1 vs SPB100N03S2L-03 |
SQD100N03-3M2L_GE3 | Power Field-Effect Transistor, 100A I(D), 30V, 0.0032ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-252AA, HALOGEN FREE AND ROHS COMPLIANT, DPAK-3/2 | Vishay Intertechnologies | SPB100N03S203GATMA1 vs SQD100N03-3M2L_GE3 |