Part Details for SPAN-P10R-G18M-PNLK-PNVBA-L1 by Festo
Overview of SPAN-P10R-G18M-PNLK-PNVBA-L1 by Festo
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for SPAN-P10R-G18M-PNLK-PNVBA-L1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
76AH1574
|
Newark | Transducer, 10Bar, 2X Pnp/Npn & Current Rohs Compliant: Yes |Festo SPAN-P10R-G18M-PNLK-PNVBA-L1 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$98.5400 / $142.4300 | Buy Now |
DISTI #
2171-SPAN-P10R-G18M-PNLK-PNVBA-L1-ND
|
DigiKey | SENSOR 145.04PSI M5 5V Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
11 In Stock |
|
$168.6600 | Buy Now |
Part Details for SPAN-P10R-G18M-PNLK-PNVBA-L1
SPAN-P10R-G18M-PNLK-PNVBA-L1 CAD Models
SPAN-P10R-G18M-PNLK-PNVBA-L1 Part Data Attributes
|
SPAN-P10R-G18M-PNLK-PNVBA-L1
Festo
Buy Now
Datasheet
|
Compare Parts:
SPAN-P10R-G18M-PNLK-PNVBA-L1
Festo
Peizoresistive Sensor,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | FESTO AG & CO KG | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | Festo | |
Accuracy-Max (%) | 1.5% | |
Additional Feature | IP 40; REVERSE POLARITY PROTECTION | |
Body Breadth | 25.3 mm | |
Body Height | 30 mm | |
Body Length or Diameter | 30 mm | |
Housing | PA-REINFORCED | |
Number of Bits | 14 | |
Operating Temperature-Max | 50 °C | |
Operating Temperature-Min | ||
Output Interface Type | IO-LINK | |
Output Range | 4-20mA | |
Output Type | ANALOG CURRENT, PNP/NPN | |
Package Shape/Style | RECTANGULAR | |
Port Type | G1/8 MALE | |
Pressure Range-Max | 145.03 Psi | |
Pressure Range-Min | ||
Pressure Sensing Mode | RELATIVE | |
Sensors/Transducers Type | PRESSURE SENSOR,PIEZORESISTIVE | |
Supply Voltage-Max | 30 V | |
Supply Voltage-Min | 15 V | |
Termination Type | PLUG |