Part Details for SPAK68882RC33A by Motorola Mobility LLC
Overview of SPAK68882RC33A by Motorola Mobility LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (7 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Entertainment and Gaming
Part Details for SPAK68882RC33A
SPAK68882RC33A CAD Models
SPAK68882RC33A Part Data Attributes
|
SPAK68882RC33A
Motorola Mobility LLC
Buy Now
Datasheet
|
Compare Parts:
SPAK68882RC33A
Motorola Mobility LLC
32-BIT, MATH COPROCESSOR, CPGA68, PGA-68
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MOTOROLA INC | |
Part Package Code | PGA | |
Package Description | PGA, | |
Pin Count | 68 | |
Reach Compliance Code | unknown | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Address Bus Width | 5 | |
Boundary Scan | NO | |
Bus Compatibility | MC68020; MC68030 | |
Clock Frequency-Max | 33.33 MHz | |
External Data Bus Width | 32 | |
JESD-30 Code | S-CPGA-P68 | |
Length | 26.92 mm | |
Number of Terminals | 68 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | PGA | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.59 mm | |
Supply Voltage-Max | 5.25 V | |
Supply Voltage-Min | 4.75 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | NO | |
Technology | HCMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Form | PIN/PEG | |
Terminal Pitch | 2.54 mm | |
Terminal Position | PERPENDICULAR | |
Width | 26.92 mm | |
uPs/uCs/Peripheral ICs Type | MATH PROCESSOR, COPROCESSOR |
Alternate Parts for SPAK68882RC33A
This table gives cross-reference parts and alternative options found for SPAK68882RC33A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SPAK68882RC33A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MC68882RC33 | 32-BIT, MATH COPROCESSOR, CPGA68 | NXP Semiconductors | SPAK68882RC33A vs MC68882RC33 |
MC68882CRC33A | 32-BIT, MATH COPROCESSOR, CPGA68, PGA-68 | Freescale Semiconductor | SPAK68882RC33A vs MC68882CRC33A |
TS68882MR1B/C33 | Math Coprocessor, CMOS, CPGA68, CERAMIC, PGA-68 | e2v technologies | SPAK68882RC33A vs TS68882MR1B/C33 |
SPAK68882RC33A | Math Coprocessor, 32-Bit, HCMOS, CPGA68, PGA-68 | Motorola Semiconductor Products | SPAK68882RC33A vs SPAK68882RC33A |
TS68882VR33 | Math Coprocessor, CMOS, CPGA68, CERAMIC, PGA-68 | Thales Group | SPAK68882RC33A vs TS68882VR33 |
5962-8946304XA | MATH COPROCESSOR, CPGA68, CERAMIC, PGA-68 | Motorola Mobility LLC | SPAK68882RC33A vs 5962-8946304XA |
5962-8946304XX | Math Coprocessor, CMOS, CPGA68, PGA, 68 PIN | Thales Group | SPAK68882RC33A vs 5962-8946304XX |