Part Details for SPAK060RC60 by Motorola Mobility LLC
Overview of SPAK060RC60 by Motorola Mobility LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Motor control systems
Part Details for SPAK060RC60
SPAK060RC60 CAD Models
SPAK060RC60 Part Data Attributes:
|
SPAK060RC60
Motorola Mobility LLC
Buy Now
Datasheet
|
Compare Parts:
SPAK060RC60
Motorola Mobility LLC
32-BIT, 60MHz, MICROPROCESSOR, CPGA206, CAVITY DOWN, PGA-206
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MOTOROLA INC | |
Part Package Code | PGA | |
Package Description | PGA, | |
Pin Count | 206 | |
Reach Compliance Code | unknown | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Address Bus Width | 32 | |
Bit Size | 32 | |
Boundary Scan | YES | |
Clock Frequency-Max | 60 MHz | |
External Data Bus Width | 32 | |
Format | FLOATING POINT | |
Integrated Cache | YES | |
JESD-30 Code | S-CPGA-P206 | |
Length | 47.245 mm | |
Low Power Mode | YES | |
Number of Terminals | 206 | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | PGA | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY | |
Qualification Status | Not Qualified | |
Seated Height-Max | 3.05 mm | |
Speed | 60 MHz | |
Supply Voltage-Max | 3.465 V | |
Supply Voltage-Min | 3.135 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | NO | |
Technology | CMOS | |
Terminal Form | PIN/PEG | |
Terminal Pitch | 2.54 mm | |
Terminal Position | PERPENDICULAR | |
Width | 47.245 mm | |
uPs/uCs/Peripheral ICs Type | MICROPROCESSOR |
Alternate Parts for SPAK060RC60
This table gives cross-reference parts and alternative options found for SPAK060RC60. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SPAK060RC60, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MC68060RC60 | 32BIT W/ CACHE, MMU, FPU | Freescale Semiconductor | SPAK060RC60 vs MC68060RC60 |