Part Details for SPAE-P10R-Q4-PNLK-2.5K by Festo
Overview of SPAE-P10R-Q4-PNLK-2.5K by Festo
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SPAE-P10R-Q4-PNLK-2.5K
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
76AH1488
|
Newark | Transducer, Relative, 10Bar, Pnp/Npn Rohs Compliant: Yes |Festo SPAE-P10R-Q4-PNLK-2.5K RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$113.9200 / $163.5900 | Buy Now |
DISTI #
2171-SPAE-P10R-Q4-PNLK-2.5K-ND
|
DigiKey | PRESSURE SENSOR Min Qty: 1 Lead time: 8 Weeks Container: Bulk | Temporarily Out of Stock |
|
$136.8600 | Buy Now |
Part Details for SPAE-P10R-Q4-PNLK-2.5K
SPAE-P10R-Q4-PNLK-2.5K CAD Models
SPAE-P10R-Q4-PNLK-2.5K Part Data Attributes
|
SPAE-P10R-Q4-PNLK-2.5K
Festo
Buy Now
Datasheet
|
Compare Parts:
SPAE-P10R-Q4-PNLK-2.5K
Festo
Piezoresistive Sensor,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | FESTO AG & CO KG | |
Reach Compliance Code | unknown | |
Accuracy-Max (%) | 1.5% | |
Additional Feature | IP40, REVERSE POLARITY PROTECTION, SHORT CIRCUIT PROTECTION | |
Body Breadth | 9.8 mm | |
Body Height | 42 mm | |
Body Length or Diameter | 17.5 mm | |
Housing | PA-REINFORCED | |
Number of Bits | 10 | |
Operating Temperature-Max | 50 °C | |
Operating Temperature-Min | ||
Output Interface Type | IO-LINK | |
Output Type | NPN/PNP, NC/NO | |
Package Shape/Style | RECTANGULAR | |
Port Type | HOLE | |
Pressure Range-Max | 145 Psi | |
Pressure Range-Min | ||
Pressure Sensing Mode | RELATIVE | |
Sensors/Transducers Type | PRESSURE SENSOR,PIEZORESISTIVE | |
Supply Voltage-Max | 30 V | |
Supply Voltage-Min | 18 V | |
Termination Type | CABLE WITH CONNECTOR |