Part Details for SPA6191 by Crydom Inc
Overview of SPA6191 by Crydom Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SPA6191
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Relay SSR 35mA DC-IN 1A 280V AC-OUT 4-Pin SIP RoHS: Compliant | Alternative Product Available |
|
$0 | Buy Now |
Part Details for SPA6191
SPA6191 CAD Models
SPA6191 Part Data Attributes
|
SPA6191
Crydom Inc
Buy Now
Datasheet
|
Compare Parts:
SPA6191
Crydom Inc
Trigger Output SSR, 1-Channel, 2500V Isolation, ROHS COMPLIANT, PLASTIC, MINISIP-4
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | CRYDOM INC | |
Package Description | ROHS COMPLIANT, PLASTIC, MINISIP-4 | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.95.00 | |
Additional Feature | ZERO VOLTAGE CROSSING | |
Isolation Voltage-Max | 2500 V | |
JESD-609 Code | e3 | |
Number of Elements | 1 | |
On-State Current-Max | 1 A | |
Operating Temperature-Max | 80 °C | |
Operating Temperature-Min | -30 °C | |
Optoelectronic Device Type | TRIGGER OUTPUT SSR | |
Terminal Finish | Tin (Sn) |
Alternate Parts for SPA6191
This table gives cross-reference parts and alternative options found for SPA6191. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SPA6191, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
SP6210PBF | International Rectifier | Check for Price | Trigger Output SSR, 1-Channel, 4000V Isolation, MR4, 4 PIN | SPA6191 vs SP6210PBF |
SP6210 | International Rectifier | Check for Price | Trigger Output SSR, 1-Channel, 4000V Isolation, MR4, 4 PIN | SPA6191 vs SP6210 |
PS2601S | IXYS Integrated Circuits Division | Check for Price | Solid State Relay, TRIGGER OUTPUT SOLID STATE RELAY, 3750 V ISOLATION-MAX | SPA6191 vs PS2601S |
SP6110 | International Rectifier | Check for Price | Transistor Output SSR, 1-Channel, 4000V Isolation, MR4, 4 PIN | SPA6191 vs SP6110 |