Part Details for SPA06AB by C&K
Results Overview of SPA06AB by C&K
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SPA06AB Information
SPA06AB by C&K is a DIP Switch.
DIP Switches are under the broader part category of Switches.
Electrical switches are binary devices that control the flow of current in a circuit by either allowing or preventing the flow of electrons. Read more about Switches on our Switches part category page.
Price & Stock for SPA06AB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
35AH6611
|
Newark | Spa06Ab |C&k Components SPA06AB RoHS: Not Compliant Min Qty: 250 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$5.5900 / $6.4000 | Buy Now |
DISTI #
03AM1429
|
Newark | Dip |C&k Components SPA06AB RoHS: Not Compliant Min Qty: 30 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$5.6300 / $6.7700 | Buy Now |
DISTI #
CKN9441-ND
|
DigiKey | SWITCH SLIDE DIP SPST 0.01A 20V Min Qty: 1 Lead time: 22 Weeks Container: Tube |
665 In Stock |
|
$5.4775 / $8.3700 | Buy Now |
DISTI #
611-SPA06AB
|
Mouser Electronics | DIP Switches / SIP Switches Switch Sip Spst 6Pos R/A Unsld RoHS: Compliant | 950 |
|
$4.3000 / $6.3400 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 20 Package Multiple: 1 | 0 |
|
$4.3400 | Buy Now |
DISTI #
000000000002642633
|
Sager | DIP Switches / SIP Switches Switch Sip Spst 6Pos R/A Unsld Min Qty: 250 | 0 |
|
$4.3300 / $4.6400 | Buy Now |