Part Details for SP9604KS by Sipex Corporation
Overview of SP9604KS by Sipex Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (5 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SP9604KS
SP9604KS CAD Models
SP9604KS Part Data Attributes
|
SP9604KS
Sipex Corporation
Buy Now
Datasheet
|
Compare Parts:
SP9604KS
Sipex Corporation
D/A Converter, 4 Func, Parallel, Word Input Loading, 30us Settling Time, PDSO28, 0.350 INCH, PLASTIC, SOIC-28
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SIPEX CORP | |
Package Description | 0.350 INCH, PLASTIC, SOIC-28 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Analog Output Voltage-Max | 4.5 V | |
Analog Output Voltage-Min | -4.5 V | |
Converter Type | D/A CONVERTER | |
Input Bit Code | OFFSET BINARY | |
Input Format | PARALLEL, WORD | |
JESD-30 Code | R-PDSO-G28 | |
Length | 18.085 mm | |
Linearity Error-Max (EL) | 0.0122% | |
Moisture Sensitivity Level | 1 | |
Negative Supply Voltage-Nom | -5 V | |
Number of Bits | 12 | |
Number of Functions | 4 | |
Number of Terminals | 28 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.54 mm | |
Settling Time-Nom (tstl) | 30 µs | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Temperature Grade | COMMERCIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 8.765 mm |
Alternate Parts for SP9604KS
This table gives cross-reference parts and alternative options found for SP9604KS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SP9604KS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CY2278PAC-1 | Processor Specific Clock Generator, 75MHz, MOS, PDSO48, TSSOP-48 | Cypress Semiconductor | SP9604KS vs CY2278PAC-1 |
CY2278APAC-3L | Processor Specific Clock Generator, 75MHz, CMOS, PDSO48, 6 X 12 MM, TSSOP-48 | Cypress Semiconductor | SP9604KS vs CY2278APAC-3L |
CY2278APAC-3 | Processor Specific Clock Generator, 75MHz, MOS, PDSO48, TSSOP-48 | Cypress Semiconductor | SP9604KS vs CY2278APAC-3 |
CY2278APAC-2L | Processor Specific Clock Generator, 75MHz, CMOS, PDSO48, 6 X 12 MM, TSSOP-48 | Cypress Semiconductor | SP9604KS vs CY2278APAC-2L |
SP9604BS | D/A Converter, 4 Func, Parallel, Word Input Loading, 30us Settling Time, PDSO28, 0.400 INCH, PLASTIC, SOIC-28 | Sipex Corporation | SP9604KS vs SP9604BS |