Part Details for SP8794ACCM by Zarlink Semiconductor Inc
Overview of SP8794ACCM by Zarlink Semiconductor Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (6 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Entertainment and Gaming
Part Details for SP8794ACCM
SP8794ACCM CAD Models
SP8794ACCM Part Data Attributes
|
SP8794ACCM
Zarlink Semiconductor Inc
Buy Now
Datasheet
|
Compare Parts:
SP8794ACCM
Zarlink Semiconductor Inc
Prescaler, 8794 Series, 1-Func, MBCY8, METAL CAN-8
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ZARLINK SEMICONDUCTOR INC | |
Package Description | , | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Additional Feature | 2-MODULUS EXTENDER | |
Family | 8794 | |
JESD-30 Code | O-MBCY-W8 | |
JESD-609 Code | e0 | |
Logic IC Type | PRESCALER | |
Number of Data/Clock Inputs | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Characteristics | OPEN-COLLECTOR | |
Package Body Material | METAL | |
Package Code | BCY | |
Package Equivalence Code | CAN8,.2 | |
Package Shape | ROUND | |
Package Style | CYLINDRICAL | |
Peak Reflow Temperature (Cel) | 260 | |
Propagation Delay (tpd) | 48 ns | |
Qualification Status | Not Qualified | |
Supply Voltage-Max (Vsup) | 5.25 V | |
Supply Voltage-Min (Vsup) | 4.75 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN LEAD | |
Terminal Form | WIRE | |
Terminal Position | BOTTOM | |
fmax-Min | 60 MHz |
Alternate Parts for SP8794ACCM
This table gives cross-reference parts and alternative options found for SP8794ACCM. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SP8794ACCM, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SP8794ACM | Counter | Microsemi Corporation | SP8794ACCM vs SP8794ACM |
SP8794ACM | Prescaler, 8794 Series, 1-Func, MBCY8, METAL CAN-8 | Zarlink Semiconductor Inc | SP8794ACCM vs SP8794ACM |
SP8794ACM | Prescaler, ECL Series, 1-Func, Bipolar, MBCY8 | Dynex Semiconductor | SP8794ACCM vs SP8794ACM |
SP8794ABCM | Prescaler, 8794 Series, 1-Func, Bipolar, MBCY8 | Dynex Semiconductor | SP8794ACCM vs SP8794ABCM |
SP8794ACCM | Prescaler, ECL Series, 1-Func, Bipolar, MBCY8 | Dynex Semiconductor | SP8794ACCM vs SP8794ACCM |
SP8794ACCM | Counter | Microsemi Corporation | SP8794ACCM vs SP8794ACCM |