Part Details for SP8718ACDG by Dynex Semiconductor
Overview of SP8718ACDG by Dynex Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SP8718ACDG
SP8718ACDG CAD Models
SP8718ACDG Part Data Attributes
|
SP8718ACDG
Dynex Semiconductor
Buy Now
Datasheet
|
Compare Parts:
SP8718ACDG
Dynex Semiconductor
Prescaler, 8718 Series, 1-Func, Bipolar, CDIP8
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | GEC PLESSEY SEMICONDUCTORS | |
Package Description | DIP, DIP8,.3 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Family | 8718 | |
JESD-30 Code | R-GDIP-T8 | |
JESD-609 Code | e0 | |
Load Capacitance (CL) | 10 pF | |
Logic IC Type | PRESCALER | |
Max Frequency@Nom-Sup | 520000000 Hz | |
Number of Data/Clock Inputs | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Characteristics | EMITTER FOLLOWER | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DIP | |
Package Equivalence Code | DIP8,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Power Supply Current-Max (ICC) | 11.9 mA | |
Propagation Delay (tpd) | 28 ns | |
Qualification Status | Not Qualified | |
Screening Level | 38535Q/M;38534H;883B | |
Supply Voltage-Max (Vsup) | 5.45 V | |
Supply Voltage-Min (Vsup) | 4.95 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Temperature Grade | MILITARY | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
fmax-Min | 520 MHz |
Alternate Parts for SP8718ACDG
This table gives cross-reference parts and alternative options found for SP8718ACDG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SP8718ACDG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SP8718/NA/DP | 8718 SERIES, PRESCALER, DIP8, DIP-8 | Microsemi Corporation | SP8718ACDG vs SP8718/NA/DP |
SP8718ABDG | Prescaler, 8718 Series, 1-Func, Bipolar, CDIP8 | Dynex Semiconductor | SP8718ACDG vs SP8718ABDG |
SP8718ADG | Prescaler, 8718 Series, 1-Func, Bipolar, CDIP8 | Dynex Semiconductor | SP8718ACDG vs SP8718ADG |