Part Details for SP805RCN/TR by Exar Corporation
Overview of SP805RCN/TR by Exar Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SP805RCN/TR
SP805RCN/TR CAD Models
SP805RCN/TR Part Data Attributes:
|
SP805RCN/TR
Exar Corporation
Buy Now
Datasheet
|
Compare Parts:
SP805RCN/TR
Exar Corporation
Power Supply Management Circuit, Adjustable, 2 Channel, PDSO8, SOIC-8
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | EXAR CORP | |
Part Package Code | SOIC | |
Package Description | SOP, SOP8,.25 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
JESD-30 Code | R-PDSO-G8 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Supply Current-Max (Isup) | 0.04 mA | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL |
Alternate Parts for SP805RCN/TR
This table gives cross-reference parts and alternative options found for SP805RCN/TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SP805RCN/TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SP805RCN/TR | Power Supply Management Circuit, Adjustable, 2 Channel, PDSO8, SOIC-8 | Sipex Corporation | SP805RCN/TR vs SP805RCN/TR |
SP805RCN-L/TR | Power Supply Management Circuit, Adjustable, 2 Channel, PDSO8, SOIC-8 | Sipex Corporation | SP805RCN/TR vs SP805RCN-L/TR |