There are no models available for this part yet.
Overview of SP802MCP by MaxLinear Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Audio and Video Systems
CAD Models for SP802MCP by MaxLinear Inc
Part Data Attributes for SP802MCP by MaxLinear Inc
|
|
---|---|
Rohs Code
|
No
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
MAXLINEAR INC
|
Package Description
|
DIP,
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8542.39.00.01
|
Additional Feature
|
BAT BUP SW:Y;MNL RST:N;OV DET:N;PW FL IP:N;PW FL IO:N;PW FL OP:N;PRG RST DLY:N;UV DET:N;WD:Y;WWD:N
|
Adjustable Threshold
|
NO
|
Analog IC - Other Type
|
VOLTAGE SUPERVISOR/RESET IC
|
JESD-30 Code
|
R-PDIP-T8
|
Length
|
9.271 mm
|
Moisture Sensitivity Level
|
1
|
Number of Channels
|
1
|
Number of Functions
|
1
|
Number of Terminals
|
8
|
Operating Temperature-Max
|
70 °C
|
Operating Temperature-Min
|
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
DIP
|
Package Equivalence Code
|
DIP8,.3
|
Package Shape
|
RECTANGULAR
|
Package Style
|
IN-LINE
|
Qualification Status
|
Not Qualified
|
Seated Height-Max
|
5.334 mm
|
Supply Voltage-Max (Vsup)
|
5.5 V
|
Supply Voltage-Min (Vsup)
|
|
Supply Voltage-Nom (Vsup)
|
4.5 V
|
Surface Mount
|
NO
|
Temperature Grade
|
COMMERCIAL
|
Terminal Form
|
THROUGH-HOLE
|
Terminal Pitch
|
2.54 mm
|
Terminal Position
|
DUAL
|
Threshold Voltage-Nom
|
+4.4V
|
Width
|
7.62 mm
|
Alternate Parts for SP802MCP
This table gives cross-reference parts and alternative options found for SP802MCP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SP802MCP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ASM1232LPF | 1-CHANNEL POWER SUPPLY MANAGEMENT CKT, PDIP8, LEAD FREE, PLASTIC, DIP-8 | onsemi | SP802MCP vs ASM1232LPF |
ADM1232ARWZ-REEL | Microprocessor Supervisory Circuit | Analog Devices Inc | SP802MCP vs ADM1232ARWZ-REEL |
X4165S8Z-4.5A | 1-CHANNEL POWER SUPPLY MANAGEMENT CKT, PDSO8, ROHS COMPLIANT, SOIC-8 | Intersil Corporation | SP802MCP vs X4165S8Z-4.5A |
ASM1232LP | 1-CHANNEL POWER SUPPLY MANAGEMENT CKT, PDIP8, PLASTIC, DIP-8 | onsemi | SP802MCP vs ASM1232LP |
LTC692IN8 | IC 1-CHANNEL POWER SUPPLY SUPPORT CKT, PDIP8, 0.300 INCH, PLASTIC, DIP-8, Power Management Circuit | Linear Technology | SP802MCP vs LTC692IN8 |
CAT706ZI-GT3 | Voltage Supervisor, Active Low, MSOP 8, 3x3, 3000-REEL | onsemi | SP802MCP vs CAT706ZI-GT3 |
X4165S8Z-T1 | 1-CHANNEL POWER SUPPLY MANAGEMENT CKT, PDSO8, ROHS COMPLIANT, SOIC-8 | Intersil Corporation | SP802MCP vs X4165S8Z-T1 |
ADM1232ARN-REEL7 | 1-CHANNEL POWER SUPPLY MANAGEMENT CKT, PDSO8, MS-012AA, SOIC-8 | Analog Devices Inc | SP802MCP vs ADM1232ARN-REEL7 |
LTC1232IN8 | Power Supply Support Circuit, Fixed, 1 Channel, CMOS, PDIP8 | Analog Devices Inc | SP802MCP vs LTC1232IN8 |
MAX692MJA/883B | Microprocessor Supervisory Circuits, 8-CERDIP-300_MIL, 8 Pins, -55 to 125C | Analog Devices Inc | SP802MCP vs MAX692MJA/883B |