There are no models available for this part yet.
Overview of SP7800AKS by Spectrum Microwave
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 8 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
CAD Models for SP7800AKS by Spectrum Microwave
Part Data Attributes for SP7800AKS by Spectrum Microwave
|
|
---|---|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
SATCON ELECTRONICS
|
Part Package Code
|
SOIC
|
Package Description
|
SOP,
|
Pin Count
|
24
|
Reach Compliance Code
|
unknown
|
HTS Code
|
8542.39.00.01
|
Analog Input Voltage-Max
|
10 V
|
Analog Input Voltage-Min
|
-10 V
|
Conversion Time-Max
|
2.7 µs
|
Converter Type
|
ADC, SUCCESSIVE APPROXIMATION
|
JESD-30 Code
|
R-PDSO-G24
|
Length
|
15.4 mm
|
Linearity Error-Max (EL)
|
0.0122%
|
Number of Analog In Channels
|
2
|
Number of Bits
|
12
|
Number of Functions
|
1
|
Number of Terminals
|
24
|
Operating Temperature-Max
|
70 °C
|
Operating Temperature-Min
|
|
Output Bit Code
|
BINARY, OFFSET BINARY
|
Output Format
|
PARALLEL, WORD
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
SOP
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE
|
Qualification Status
|
Not Qualified
|
Sample Rate
|
0.3 MHz
|
Sample and Hold / Track and Hold
|
SAMPLE
|
Seated Height-Max
|
2.65 mm
|
Supply Voltage-Nom
|
5 V
|
Surface Mount
|
YES
|
Technology
|
CMOS
|
Temperature Grade
|
COMMERCIAL
|
Terminal Form
|
GULL WING
|
Terminal Pitch
|
1.27 mm
|
Terminal Position
|
DUAL
|
Width
|
7.5 mm
|
Alternate Parts for SP7800AKS
This table gives cross-reference parts and alternative options found for SP7800AKS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SP7800AKS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ADS7800KUE4 | 12-Bit 3us Sampling Analog-to-Digital Converter 24-SOIC -40 to 85 | Texas Instruments | SP7800AKS vs ADS7800KUE4 |
ADS7800KU | ADC, Successive Approximation, 12-Bit, 1 Func, Parallel, Word Access, CMOS, PDSO24, PLASTIC, SOIC-24 | Spectrum Microwave | SP7800AKS vs ADS7800KU |
ADS7800JU/1K | ADC, Successive Approximation, 12-Bit, 1 Func, 1 Channel, Parallel, 8 Bits, Parallel, 4 Bits, Parallel, Word Access, CMOS, PDSO24, GREEN, PLASTIC, SOIC-24 | Burr-Brown Corp | SP7800AKS vs ADS7800JU/1K |
ADS7800KU/1K | ADC, Successive Approximation, 12-Bit, 1 Func, 1 Channel, Parallel, 8 Bits, Parallel, 4 Bits, Parallel, Word Access, CMOS, PDSO24, ROHS COMPLIANT, PLASTIC, SOIC-24 | Burr-Brown Corp | SP7800AKS vs ADS7800KU/1K |
ADS7800KU/1K | 1-CH 12-BIT SUCCESSIVE APPROXIMATION ADC, PARALLEL ACCESS, PDSO24, ROHS COMPLIANT, PLASTIC, SOIC-24 | Texas Instruments | SP7800AKS vs ADS7800KU/1K |
ADS7800KU/1KE4 | 1-CH 12-BIT SUCCESSIVE APPROXIMATION ADC, PARALLEL ACCESS, PDSO24, PLASTIC, SOIC-24 | Texas Instruments | SP7800AKS vs ADS7800KU/1KE4 |
ADS7800JU | 12-Bit 3us Sampling Analog-to-Digital Converter 24-SOIC -40 to 85 | Texas Instruments | SP7800AKS vs ADS7800JU |
ADS7800JUE4 | 12-Bit 3us Sampling Analog-to-Digital Converter 24-SOIC -40 to 85 | Texas Instruments | SP7800AKS vs ADS7800JUE4 |