SP74SC139F
Semi Processes Inc
Description: Decoder/Driver, CMOS, CDIP16

Overview of SP74SC139F by Semi Processes Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for SP74SC139F by Semi Processes Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for SP74SC139F by Semi Processes Inc

SP74SC139F
Semi Processes Inc
-
-
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
SEMI PROCESSES INC
Package Description
DIP, DIP16,.3
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8542.39.00.01
Family
CMOS
Input Conditioning
STANDARD
JESD-30 Code
R-XDIP-T16
JESD-609 Code
e0
Logic IC Type
2-LINE TO 4-LINE DECODER
Max I(ol)
0.008 A
Number of Functions
2
Number of Terminals
16
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Output Polarity
INVERTED
Package Body Material
CERAMIC
Package Code
DIP
Package Equivalence Code
DIP16,.3
Package Shape
RECTANGULAR
Package Style
IN-LINE
Propagation Delay (tpd)
40 ns
Qualification Status
Not Qualified
Supply Voltage-Max (Vsup)
6 V
Supply Voltage-Min (Vsup)
3 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
NO
Technology
TTL
Temperature Grade
INDUSTRIAL
Terminal Finish
Tin/Lead (Sn/Pb)
Terminal Form
THROUGH-HOLE
Terminal Pitch
2.54 mm
Terminal Position
DUAL
Want to compare parts?
  1. SP74SC139F
    Semi Processes Inc
    Decoder/Driver, CMOS, CDIP16
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SP74SC139F by Semi Processes Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SP74SC139F by Semi Processes Inc

Select Manufacturer
Which Manufacturer of SP74SC139F would you like to use for your alert(s)?
  • Please alert me when SP74SC139F inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for SP74SC139F alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SP74SC139F to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for SP74SC139F alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SP74SC139F.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SP74SC139F by Semi Processes Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: