Part Details for SP720MM-8 by Littelfuse Inc
Overview of SP720MM-8 by Littelfuse Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Part Details for SP720MM-8
SP720MM-8 CAD Models
SP720MM-8 Part Data Attributes:
|
SP720MM-8
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
SP720MM-8
Littelfuse Inc
Silicon Surge Protector, CERAMIC, LCC-20
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | LITTELFUSE INC | |
Part Package Code | LCC | |
Package Description | CHIP CARRIER, S-CQCC-N20 | |
Pin Count | 20 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.30.00.80 | |
Configuration | COMPLEX | |
JESD-30 Code | S-CQCC-N20 | |
Number of Elements | 14 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Form | NO LEAD | |
Terminal Position | QUAD | |
Trigger Device Type | SILICON SURGE PROTECTOR |
Alternate Parts for SP720MM-8
This table gives cross-reference parts and alternative options found for SP720MM-8. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SP720MM-8, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SP720MM | Silicon Surge Protector, CERAMIC, LCC-20 | Littelfuse Inc | SP720MM-8 vs SP720MM |