-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Silicon Surge Protector, MS-001BB, DIP-16
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
92K8996
|
Newark | Diode, Scr, 3Pf, Dip-16, Clamping Voltage Vc Max:-, Diode Case Style:Dip, No. Of Pins:16Pins, Operating Voltage:30V, Power Dissipation Pd:-, Product Range:Sp720 Series, Automotive Qualification Standard:-, No. Of Channels:14 Rohs Compliant: Yes |Littelfuse SP720APP Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 662 |
|
$1.5600 / $2.1200 | Buy Now |
DISTI #
31T8338
|
Newark | Esd Protection Device, Tvs, 30 V, Dip, 16 Rohs Compliant: Yes |Littelfuse SP720APP Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 485 |
|
$1.5600 / $3.2000 | Buy Now |
DISTI #
F2718-ND
|
DigiKey | TVS DEVICE MIXED 16DIP Min Qty: 1 Lead time: 11 Weeks Container: Tube |
8602 In Stock |
|
$1.4542 / $2.1900 | Buy Now |
DISTI #
576-SP720APP
|
Mouser Electronics | ESD Suppressors / TVS Diodes 14 CH DIODE ARRAY RoHS: Compliant | 6731 |
|
$1.4500 / $3.0500 | Buy Now |
DISTI #
V36:1790_06478448
|
Arrow Electronics | ESD Suppressor Diode Diode Array Bi-Dir 30V 16-Pin PDIP RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 11 Weeks Date Code: 2224 | Americas - 1197 |
|
$1.4200 / $2.1720 | Buy Now |
DISTI #
P40:2555_11360183
|
Arrow Electronics | ESD Suppressor Diode Diode Array Bi-Dir 30V 16-Pin PDIP RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 98 Weeks Date Code: 2225 | Europe - 634 |
|
$1.2830 / $1.9726 | Buy Now |
DISTI #
V79:2366_26104452
|
Arrow Electronics | ESD Suppressor Diode Diode Array Bi-Dir 30V 16-Pin PDIP RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2203 | Americas - 577 |
|
$1.3930 / $1.4930 | Buy Now |
DISTI #
72244749
|
RS | TVS Array ESD, SP720 Series, 30V, 14 Circuits, DIODE ARRAY, 16-DIP | Littelfuse SP720APP RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$2.8400 / $3.3400 | RFQ |
|
Future Electronics | SP720 Series 3 pF Through Hole Electronic Protection Array for ESD - PDIP-16 RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 11 Weeks Container: Tube | 1883Tube |
|
$1.3800 / $1.5700 | Buy Now |
|
Future Electronics | SP720 Series 3 pF Through Hole Electronic Protection Array for ESD - PDIP-16 RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 11 Weeks Container: Tube | 0Tube |
|
$1.2700 / $1.3100 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SP720APP
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
SP720APP
Littelfuse Inc
Silicon Surge Protector, MS-001BB, DIP-16
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Part Package Code | DIP | |
Package Description | IN-LINE, R-PDIP-T16 | |
Pin Count | 16 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.30.00.80 | |
Samacsys Manufacturer | LITTELFUSE | |
Configuration | COMPLEX | |
JEDEC-95 Code | MS-001BB | |
JESD-30 Code | R-PDIP-T16 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 2 | |
Number of Elements | 12 | |
Number of Terminals | 16 | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Finish | MATTE TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Trigger Device Type | SILICON SURGE PROTECTOR |