Part Details for SP708EN by Sipex Corporation
Overview of SP708EN by Sipex Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SP708EN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | Voltage Detector, Fixed, +4.4V, 8 Pin, Plastic, SOP | 175 |
|
$0.5600 / $1.2000 | Buy Now |
Part Details for SP708EN
SP708EN CAD Models
SP708EN Part Data Attributes
|
SP708EN
Sipex Corporation
Buy Now
Datasheet
|
Compare Parts:
SP708EN
Sipex Corporation
Power Supply Support Circuit, Fixed, 1 Channel, +4.4VV, CMOS, PDSO8, MS-012AA, SOIC-8
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SIPEX CORP | |
Package Description | MS-012AA, SOIC-8 | |
Reach Compliance Code | unknown | |
Additional Feature | BAT BUP SW:N;MNL RST:Y;OV DET:N;PW FL IP:N;PW FL IO:N;PW FL OP:N;PRG RST DLY:N;UV DET:N;WD:N;WWD:N | |
Adjustable Threshold | NO | |
Analog IC - Other Type | VOLTAGE SUPERVISOR/RESET IC | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e0 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 240 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Current-Max (Isup) | 0.06 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 1 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Threshold Voltage-Nom | +4.4V | |
Width | 3 mm |
Alternate Parts for SP708EN
This table gives cross-reference parts and alternative options found for SP708EN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SP708EN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SP706EN | Power Supply Support Circuit, Fixed, 1 Channel, CMOS, PDSO8, MS-012AA, SOIC-8 | Sipex Corporation | SP708EN vs SP706EN |
SP708CN | Power Supply Support Circuit, Fixed, 1 Channel, +4.4VV, CMOS, PDSO8, MS-012AA, SOIC-8 | Sipex Corporation | SP708EN vs SP708CN |
SP813LEN | Power Supply Support Circuit, Fixed, 1 Channel, CMOS, PDSO8, MS-012AA, SOIC-8 | Sipex Corporation | SP708EN vs SP813LEN |