Power Circuits
SP6652EU-L/TR
Description: Switching Regulator, Current-mode, 1.7A, 1600kHz Switching Freq-Max, PDSO10, 3 X 3 MM, ROHS COMPLIANT, MO-187BA, MSOP-10

Overview of SP6652EU-L/TR by Exar Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 1 cross )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for SP6652EU-L/TR by Exar Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for SP6652EU-L/TR by Exar Corporation

SP6652EU-L/TR
Exar Corporation
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Transferred
Ihs Manufacturer
EXAR CORP
Part Package Code
TSSOP
Package Description
TSSOP, TSSOP10,.19,20
Pin Count
10
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.39.00.01
Analog IC - Other Type
SWITCHING REGULATOR
Control Mode
CURRENT-MODE
Control Technique
PULSE WIDTH MODULATION
Input Voltage-Max
5.5 V
Input Voltage-Min
2.85 V
Input Voltage-Nom
3.6 V
JESD-30 Code
S-PDSO-G10
JESD-609 Code
e3
Length
3 mm
Moisture Sensitivity Level
1
Number of Functions
1
Number of Terminals
10
Operating Temperature-Max
70 °C
Operating Temperature-Min
Output Current-Max
1.7 A
Package Body Material
PLASTIC/EPOXY
Package Code
TSSOP
Package Equivalence Code
TSSOP10,.19,20
Package Shape
SQUARE
Package Style
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Peak Reflow Temperature (Cel)
260
Qualification Status
Not Qualified
Seated Height-Max
1.1 mm
Surface Mount
YES
Switcher Configuration
BUCK
Switching Frequency-Max
1600 kHz
Temperature Grade
COMMERCIAL
Terminal Finish
MATTE TIN
Terminal Form
GULL WING
Terminal Pitch
0.5 mm
Terminal Position
DUAL
Width
3 mm
Want to compare parts?
  1. SP6652EU-L/TR
    Exar Corporation
    Switching Regulator, Current-mode, 1.7A, 1600kHz Switching Freq-Max, PDSO10, 3 X 3 MM, ROHS COMPLIANT, MO-187BA, MSOP-10
    VS

Alternate Parts for SP6652EU-L/TR

This table gives cross-reference parts and alternative options found for SP6652EU-L/TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SP6652EU-L/TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
SP6652EU Switching Regulator, Current-mode, 1.7A, 1600kHz Switching Freq-Max, PDSO10, 3 X 3 MM, MO-187BA, MSOP-10 Sipex Corporation SP6652EU-L/TR vs SP6652EU

Related Parts for SP6652EU-L/TR

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SP6652EU-L/TR by Exar Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SP6652EU-L/TR by Exar Corporation

  • Please alert me when SP6652EU-L/TR inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following SP6652EU-L/TR alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SP6652EU-L/TR to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following SP6652EU-L/TR alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SP6652EU-L/TR.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SP6652EU-L/TR by Exar Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: