There are no models available for this part yet.
Overview of SP6648ER/TR by Sipex Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 0 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 5 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
CAD Models for SP6648ER/TR by Sipex Corporation
Part Data Attributes for SP6648ER/TR by Sipex Corporation
|
|
---|---|
Rohs Code
|
No
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
SIPEX CORP
|
Package Description
|
MO-229VEED-5, DFN-10
|
Reach Compliance Code
|
unknown
|
Additional Feature
|
CAN ALSO OPERATE IN PFM MODE
|
Analog IC - Other Type
|
SWITCHING REGULATOR
|
Control Mode
|
VOLTAGE-MODE
|
Control Technique
|
PULSE WIDTH MODULATION
|
Input Voltage-Max
|
4.5 V
|
Input Voltage-Min
|
0.7 V
|
Input Voltage-Nom
|
2.6 V
|
JESD-30 Code
|
S-XDSO-N10
|
JESD-609 Code
|
e0
|
Length
|
3 mm
|
Moisture Sensitivity Level
|
1
|
Number of Functions
|
1
|
Number of Terminals
|
10
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
Output Current-Max
|
2 A
|
Package Body Material
|
UNSPECIFIED
|
Package Code
|
VSON
|
Package Shape
|
SQUARE
|
Package Style
|
SMALL OUTLINE, VERY THIN PROFILE
|
Peak Reflow Temperature (Cel)
|
240
|
Qualification Status
|
Not Qualified
|
Seated Height-Max
|
1 mm
|
Surface Mount
|
YES
|
Switcher Configuration
|
BOOST
|
Temperature Grade
|
INDUSTRIAL
|
Terminal Finish
|
TIN LEAD
|
Terminal Form
|
NO LEAD
|
Terminal Pitch
|
0.5 mm
|
Terminal Position
|
DUAL
|
Width
|
3 mm
|
Alternate Parts for SP6648ER/TR
This table gives cross-reference parts and alternative options found for SP6648ER/TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SP6648ER/TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SP6648EU-L/TR | Switching Regulator, Voltage-mode, 2A, PDSO10, MO-187BA, LEAD FREE, MSOP-10 | Exar Corporation | SP6648ER/TR vs SP6648EU-L/TR |
SP6648EU/TR | Switching Regulator, Voltage-mode, 2A, PDSO10, MO-187BA, MSOP-10 | Sipex Corporation | SP6648ER/TR vs SP6648EU/TR |
SP6648EU | Switching Regulator, Voltage-mode, 2A, PDSO10, MO-187BA, MSOP-10 | Sipex Corporation | SP6648ER/TR vs SP6648EU |
SP6644EU-L | Switching Regulator, Current-mode, 1A, PDSO8, LEAD FREE, MO-187AA, MSOP-8 | Exar Corporation | SP6648ER/TR vs SP6644EU-L |
SP6648EU-L/TR | Switching Regulator, Voltage-mode, 2A, PDSO10, MO-187BA, LEAD FREE, MSOP-10 | MaxLinear Inc | SP6648ER/TR vs SP6648EU-L/TR |