Part Details for SP65BA621MA5 by Thermometrics
Overview of SP65BA621MA5 by Thermometrics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Energy and Power Systems
Part Details for SP65BA621MA5
SP65BA621MA5 CAD Models
SP65BA621MA5 Part Data Attributes
|
SP65BA621MA5
Thermometrics
Buy Now
Datasheet
|
Compare Parts:
SP65BA621MA5
Thermometrics
RESISTOR, TEMPERATURE DEPENDENT, NTC
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | THERMOMETRICS | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.80.70 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Package Diameter | 1.5 mm | |
Package Length | 6.3 mm | |
Package Style | Radial | |
Rated Power Dissipation (P) | 0.052 W | |
Rated Temperature | 25 °C | |
Reference Standard | MIL-PRF-23648 | |
Resistance | 620 Ω | |
Resistor Type | NTC THERMISTOR | |
Surface Mount | NO | |
Terminal Placement | RADIAL | |
Terminal Shape | WIRE | |
Thermistor Application | TEMPERATURE SENSING | |
Tolerance | 20% |