SP6351E3
Microsemi Corporation
Description: Zener Diode, 130V V(Z), 0.5W, Silicon, Unidirectional, DO-35, DO-35, 2 PIN

Overview of SP6351E3 by Microsemi Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Education and Research Internet of Things (IoT) Industrial Automation Computing and Data Storage Aerospace and Defense Healthcare Renewable Energy Telecommunications Automotive Robotics and Drones

CAD Models for SP6351E3 by Microsemi Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for SP6351E3 by Microsemi Corporation

SP6351E3
Microsemi Corporation
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
MICROSEMI CORP
Package Description
O-XALF-W2
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8541.10.00.50
Case Connection
ISOLATED
Configuration
SINGLE
Diode Element Material
SILICON
Diode Type
ZENER DIODE
JEDEC-95 Code
DO-35
JESD-30 Code
O-XALF-W2
Number of Elements
1
Number of Terminals
2
Package Body Material
UNSPECIFIED
Package Shape
ROUND
Package Style
LONG FORM
Polarity
UNIDIRECTIONAL
Power Dissipation-Max
0.5 W
Reference Voltage-Nom
130 V
Surface Mount
NO
Technology
ZENER
Terminal Form
WIRE
Terminal Position
AXIAL
Working Test Current
0.95 mA
Want to compare parts?
  1. SP6351E3
    Microsemi Corporation
    Zener Diode, 130V V(Z), 0.5W, Silicon, Unidirectional, DO-35, DO-35, 2 PIN
    VS

Alternate Parts for SP6351E3

This table gives cross-reference parts and alternative options found for SP6351E3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SP6351E3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
1N6351E3 Zener Diode, 130V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-35, ROHS COMPLIANT, HERMETIC SEALED, GLASS PACKAGE-2 Microsemi Corporation SP6351E3 vs 1N6351E3
1N5274B Zener Diode, 130V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-35 International Semiconductor Inc SP6351E3 vs 1N5274B
JANTXV1N6351 Zener Diode, 130V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-35 Microchip Technology Inc SP6351E3 vs JANTXV1N6351
1N5274BTRLEADFREE Zener Diode, 130V V(Z), 0.5W, Silicon, Unidirectional, DO-35, Central Semiconductor Corp SP6351E3 vs 1N5274BTRLEADFREE
JAN1N6351 Zener Diode, 130V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-41, Microsemi Corporation SP6351E3 vs JAN1N6351
JANTXV1N6351 Zener Diode, 130V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-35, Microsemi Corporation SP6351E3 vs JANTXV1N6351
JAN1N6351 Zener Diode, 130V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-41, Bkc Semiconductors Inc SP6351E3 vs JAN1N6351
1N5274B Zener Diode, 130V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-35, DO-35, 2 PIN Central Semiconductor Corp SP6351E3 vs 1N5274B
JAN1N6351 Zener Diode, 130V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-41 Microchip Technology Inc SP6351E3 vs JAN1N6351
1N5274BTRE3 Zener Diode, 130V V(Z), 5%, 0.5W, Microsemi Corporation SP6351E3 vs 1N5274BTRE3
Part Number Description Manufacturer Compare
1N5274B Zener Diode, 130V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-35, DO-35, 2 PIN Central Semiconductor Corp SP6351E3 vs 1N5274B
JAN1N6351 Zener Diode, 130V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-41 Microchip Technology Inc SP6351E3 vs JAN1N6351
1N5274B Zener Diode, 130V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-35, Bkc Semiconductors Inc SP6351E3 vs 1N5274B
1N5274 Zener Diode, 130V V(Z), 10%, 0.5W, Silicon, Unidirectional, DO-204AH Motorola Semiconductor Products SP6351E3 vs 1N5274
1N6351 Zener Diode, 130V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-35 Microchip Technology Inc SP6351E3 vs 1N6351
1N5274 130V, 0.5W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, DO-204AH Motorola Mobility LLC SP6351E3 vs 1N5274
SP6351 Zener Diode, 130V V(Z), 0.5W, Silicon, Unidirectional, DO-35, DO-35, 2 PIN Microsemi Corporation SP6351E3 vs SP6351
1N5274BTRLEADFREE Zener Diode, 130V V(Z), 0.5W, Silicon, Unidirectional, DO-35, Central Semiconductor Corp SP6351E3 vs 1N5274BTRLEADFREE
JAN1N6351 Zener Diode, 130V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-41, Microsemi Corporation SP6351E3 vs JAN1N6351
JANTXV1N6351 Zener Diode, 130V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-35 Microchip Technology Inc SP6351E3 vs JANTXV1N6351

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SP6351E3 by Microsemi Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SP6351E3 by Microsemi Corporation

Select Manufacturer
Which Manufacturer of SP6351E3 would you like to use for your alert(s)?
  • Please alert me when SP6351E3 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for SP6351E3 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SP6351E3 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for SP6351E3 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SP6351E3.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SP6351E3 by Microsemi Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: