Power Circuits
SP6342EK1-L-V-E-B
Description: Power Supply Management Circuit, Fixed, 1 Channel, PDSO6, LEAD FREE, MO-193AA, TSOT-6

Overview of SP6342EK1-L-V-E-B by Exar Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 10 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Education and Research Security and Surveillance Audio and Video Systems

CAD Models for SP6342EK1-L-V-E-B by Exar Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for SP6342EK1-L-V-E-B by Exar Corporation

SP6342EK1-L-V-E-B
Exar Corporation
-
-
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
EXAR CORP
Part Package Code
TSSOP
Package Description
LEAD FREE, MO-193AA, TSOT-6
Pin Count
6
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8542.39.00.01
Additional Feature
BAT BUP SW:N;MNL RST:N;OV DET:N;PW FL IP:N;PW FL IO:N;PW FL OP:N;PRG RST DLY:N;UV DET:N;WD:Y;WWD:N
Adjustable Threshold
NO
Analog IC - Other Type
VOLTAGE SUPERVISOR/RESET IC
JESD-30 Code
R-PDSO-G6
JESD-609 Code
e3
Length
2.9 mm
Moisture Sensitivity Level
1
Number of Channels
1
Number of Functions
1
Number of Terminals
6
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Package Body Material
PLASTIC/EPOXY
Package Code
TSSOP
Package Equivalence Code
TSOP6,.11,37
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Peak Reflow Temperature (Cel)
260
Qualification Status
Not Qualified
Seated Height-Max
1.1 mm
Supply Current-Max (Isup)
0.03 mA
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
0.9 V
Supply Voltage-Nom (Vsup)
1.6 V
Surface Mount
YES
Temperature Grade
INDUSTRIAL
Terminal Finish
MATTE TIN
Terminal Form
GULL WING
Terminal Pitch
0.95 mm
Terminal Position
DUAL
Threshold Voltage-Nom
+2.625,1.313V
Width
1.6 mm
Want to compare parts?
  1. SP6342EK1-L-V-E-B
    Exar Corporation
    Power Supply Management Circuit, Fixed, 1 Channel, PDSO6, LEAD FREE, MO-193AA, TSOT-6
    VS

Alternate Parts for SP6342EK1-L-V-E-B

This table gives cross-reference parts and alternative options found for SP6342EK1-L-V-E-B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SP6342EK1-L-V-E-B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
SP6342EK1-L-U-J-C/TR Power Supply Management Circuit, Fixed, 1 Channel, PDSO6, LEAD FREE, MO-193AA, TSOT-6 Exar Corporation SP6342EK1-L-V-E-B vs SP6342EK1-L-U-J-C/TR
SP6342EK1-L-V-I-C/TR Power Supply Management Circuit, Fixed, 1 Channel, PDSO6, LEAD FREE, MO-193AA, TSOT-6 Exar Corporation SP6342EK1-L-V-E-B vs SP6342EK1-L-V-I-C/TR
SP6342EK1-L-V-B-A Power Supply Management Circuit, Fixed, 1 Channel, PDSO6, LEAD FREE, MO-193AA, TSOT-6 Exar Corporation SP6342EK1-L-V-E-B vs SP6342EK1-L-V-B-A
SP6342EK1-L-V-G-C/TR Power Supply Management Circuit, Fixed, 1 Channel, PDSO6, LEAD FREE, MO-193AA, TSOT-6 Exar Corporation SP6342EK1-L-V-E-B vs SP6342EK1-L-V-G-C/TR
SP6342EK1-L-V-A-D Power Supply Management Circuit, Fixed, 1 Channel, PDSO6, LEAD FREE, MO-193AA, TSOT-6 Exar Corporation SP6342EK1-L-V-E-B vs SP6342EK1-L-V-A-D
SP6342EK1-L-V-B-D/TR Power Supply Management Circuit, Fixed, 1 Channel, PDSO6, LEAD FREE, MO-193AA, TSOT-6 Exar Corporation SP6342EK1-L-V-E-B vs SP6342EK1-L-V-B-D/TR
SP6342EK1-L-V-B-D Power Supply Management Circuit, Fixed, 1 Channel, PDSO6, LEAD FREE, MO-193AA, TSOT-6 Exar Corporation SP6342EK1-L-V-E-B vs SP6342EK1-L-V-B-D
SP6342EK1-L-V-I-B Power Supply Management Circuit, Fixed, 1 Channel, PDSO6, LEAD FREE, MO-193AA, TSOT-6 Exar Corporation SP6342EK1-L-V-E-B vs SP6342EK1-L-V-I-B
SP6342EK1-L-U-G-A Power Supply Management Circuit, Fixed, 1 Channel, PDSO6, LEAD FREE, MO-193AA, TSOT-6 Exar Corporation SP6342EK1-L-V-E-B vs SP6342EK1-L-U-G-A
SP6342EK1-L-U-I-A Power Supply Management Circuit, Fixed, 1 Channel, PDSO6, LEAD FREE, MO-193AA, TSOT-6 Exar Corporation SP6342EK1-L-V-E-B vs SP6342EK1-L-U-I-A

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SP6342EK1-L-V-E-B by Exar Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SP6342EK1-L-V-E-B by Exar Corporation

Select Manufacturer
Which Manufacturer of SP6342EK1-L-V-E-B would you like to use for your alert(s)?
  • Please alert me when SP6342EK1-L-V-E-B inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for SP6342EK1-L-V-E-B alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SP6342EK1-L-V-E-B to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for SP6342EK1-L-V-E-B alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SP6342EK1-L-V-E-B.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SP6342EK1-L-V-E-B by Exar Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: