Datasheets
SP6341EK1-L-Z-G-A by:

Power Supply Management Circuit, Adjustable, 3 Channel, PDSO8, LEAD FREE, MO-193BA, TSOT-8

Part Details for SP6341EK1-L-Z-G-A by Exar Corporation

Overview of SP6341EK1-L-Z-G-A by Exar Corporation

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Available Datasheets

Part # Manufacturer Description Datasheet
EV-SOMCRR-EZLITE Analog Devices Compact DSP SOM Carrier Evalua
EV-21562-AUTO Analog Devices ADSP-21562 Audio Weaver Eval B
ADSP-CM409CBCZAFRL Analog Devices ARM Cortex M4 Mixed-Signal BGA

Part Details for SP6341EK1-L-Z-G-A

SP6341EK1-L-Z-G-A CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

SP6341EK1-L-Z-G-A Part Data Attributes

SP6341EK1-L-Z-G-A Exar Corporation
Buy Now Datasheet
Compare Parts:
SP6341EK1-L-Z-G-A Exar Corporation Power Supply Management Circuit, Adjustable, 3 Channel, PDSO8, LEAD FREE, MO-193BA, TSOT-8
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Transferred
Ihs Manufacturer EXAR CORP
Part Package Code TSSOP
Package Description TSSOP, TSSOP8,.1
Pin Count 8
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8542.39.00.01
Additional Feature BAT BUP SW:N;MNL RST:Y;OV DET:N;PW FL IP:N;PW FL IO:N;PW FL OP:N;PRG RST DLY:N;UV DET:N;WD:Y;WWD:N
Adjustable Threshold YES
Analog IC - Other Type VOLTAGE SUPERVISOR/RESET IC
JESD-30 Code R-PDSO-G8
JESD-609 Code e3
Length 2.9 mm
Moisture Sensitivity Level 1
Number of Channels 3
Number of Functions 1
Number of Terminals 8
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
Package Body Material PLASTIC/EPOXY
Package Code TSSOP
Package Equivalence Code TSSOP8,.1
Package Shape RECTANGULAR
Package Style SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Peak Reflow Temperature (Cel) 260
Qualification Status Not Qualified
Seated Height-Max 1.1 mm
Supply Current-Max (Isup) 0.03 mA
Supply Voltage-Max (Vsup) 5.5 V
Supply Voltage-Min (Vsup) 0.9 V
Supply Voltage-Nom (Vsup) 1.6 V
Surface Mount YES
Temperature Grade INDUSTRIAL
Terminal Finish MATTE TIN
Terminal Form GULL WING
Terminal Pitch 0.65 mm
Terminal Position DUAL
Threshold Voltage-Nom +4.625,1.575V
Width 1.6 mm

Alternate Parts for SP6341EK1-L-Z-G-A

This table gives cross-reference parts and alternative options found for SP6341EK1-L-Z-G-A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SP6341EK1-L-Z-G-A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
SP6341EK1-L-Z-G-A Power Supply Management Circuit, Adjustable, 3 Channel, PDSO8, LEAD FREE, MO-193BA, TSOT-8 MaxLinear Inc SP6341EK1-L-Z-G-A vs SP6341EK1-L-Z-G-A
Part Number Description Manufacturer Compare
SP6341EK1-L-Z-G-A Power Supply Management Circuit, Adjustable, 3 Channel, PDSO8, LEAD FREE, MO-193BA, TSOT-8 MaxLinear Inc SP6341EK1-L-Z-G-A vs SP6341EK1-L-Z-G-A

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SP6341EK1-L-Z-G-A by Exar Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SP6341EK1-L-Z-G-A by Exar Corporation

Select Manufacturer
Which Manufacturer of SP6341EK1-L-Z-G-A would you like to use for your alert(s)?
  • Please alert me when SP6341EK1-L-Z-G-A inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for SP6341EK1-L-Z-G-A alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SP6341EK1-L-Z-G-A to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for SP6341EK1-L-Z-G-A alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SP6341EK1-L-Z-G-A.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SP6341EK1-L-Z-G-A by Exar Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: