Part Details for SP6313 by Microsemi Corporation
Overview of SP6313 by Microsemi Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (6 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (8 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SP6313
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | 5 |
|
$102.5000 / $106.6000 | Buy Now |
Part Details for SP6313
SP6313 CAD Models
SP6313 Part Data Attributes
|
SP6313
Microsemi Corporation
Buy Now
Datasheet
|
Compare Parts:
SP6313
Microsemi Corporation
Zener Diode, 3.6V V(Z), 0.5W, Silicon, Unidirectional, DO-35, DO-35, 2 PIN
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MICROSEMI CORP | |
Part Package Code | DO-35 | |
Package Description | O-XALF-W2 | |
Pin Count | 2 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
JEDEC-95 Code | DO-35 | |
JESD-30 Code | O-XALF-W2 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Package Body Material | UNSPECIFIED | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.5 W | |
Qualification Status | Not Qualified | |
Reference Voltage-Nom | 3.6 V | |
Surface Mount | NO | |
Technology | ZENER | |
Terminal Form | WIRE | |
Terminal Position | AXIAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Working Test Current | 20 mA |
Alternate Parts for SP6313
This table gives cross-reference parts and alternative options found for SP6313. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SP6313, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
JAN1N6313 | Zener Diode, 3.6V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-35, DO-35, 2 PIN | Microsemi Corporation | SP6313 vs JAN1N6313 |
JANS1N6313 | Zener Diode, 3.6V V(Z), 5%, Silicon, Unidirectional | Microchip Technology Inc | SP6313 vs JANS1N6313 |
1N6313 | Zener Diode, 3.6V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-35, MICRO MINIATURE, GLASS PACKAGE-2 | Microsemi Corporation | SP6313 vs 1N6313 |
SP6313E3 | Zener Diode, 3.6V V(Z), 0.5W, Silicon, Unidirectional, DO-35, DO-35, 2 PIN | Microsemi Corporation | SP6313 vs SP6313E3 |
JANTX1N6313 | Zener Diode, 3.6V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-35, DO-35, 2 PIN | Microsemi Corporation | SP6313 vs JANTX1N6313 |
JANTXV1N6313 | Zener Diode, 3.6V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-35, DO-35, 2 PIN | Microsemi Corporation | SP6313 vs JANTXV1N6313 |