SP6201EM5-3.3
Description: Fixed Positive LDO Regulator, 3.3V, 0.5V Dropout, CMOS, PDSO5, MO-178AA, SOT-23, 5 PIN

Overview of SP6201EM5-3.3 by Sipex Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Energy and Power Systems Transportation and Logistics Renewable Energy Automotive

CAD Models for SP6201EM5-3.3 by Sipex Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for SP6201EM5-3.3 by Sipex Corporation

SP6201EM5-3.3
Sipex Corporation
-
-
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
SIPEX CORP
Package Description
LSSOP, TSOP5/6,.11,37
Reach Compliance Code
unknown
Adjustability
FIXED
Dropout Voltage1-Max
0.5 V
Dropout Voltage1-Nom
0.32 V
Input Voltage Absolute-Max
7 V
Input Voltage-Max
6 V
Input Voltage-Min
2.5 V
JESD-30 Code
R-PDSO-G5
JESD-609 Code
e0
Length
2.9 mm
Line Regulation-Max
0.0112%
Load Regulation-Max
0.0165%
Moisture Sensitivity Level
1
Number of Functions
1
Number of Outputs
1
Number of Terminals
5
Operating Temperature TJ-Max
125 °C
Operating Temperature TJ-Min
-40 °C
Output Current1-Max
0.2 A
Output Voltage1-Max
3.399 V
Output Voltage1-Min
3.201 V
Output Voltage1-Nom
3.3 V
Package Body Material
PLASTIC/EPOXY
Package Code
LSSOP
Package Equivalence Code
TSOP5/6,.11,37
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE, LOW PROFILE, SHRINK PITCH
Qualification Status
Not Qualified
Regulator Type
FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
Seated Height-Max
1.45 mm
Surface Mount
YES
Technology
CMOS
Terminal Finish
TIN LEAD
Terminal Form
GULL WING
Terminal Pitch
0.95 mm
Terminal Position
DUAL
Voltage Tolerance-Max
3%
Width
1.6 mm
Want to compare parts?
  1. SP6201EM5-3.3
    Sipex Corporation
    Fixed Positive LDO Regulator, 3.3V, 0.5V Dropout, CMOS, PDSO5, MO-178AA, SOT-23, 5 PIN
    VS

Alternate Parts for SP6201EM5-3.3

This table gives cross-reference parts and alternative options found for SP6201EM5-3.3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SP6201EM5-3.3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
SP6201EM5-3.3/TR Fixed Positive LDO Regulator, 3.3V, 0.5V Dropout, CMOS, PDSO5, MO-178AA, SOT-23, 5 PIN Sipex Corporation SP6201EM5-3.3 vs SP6201EM5-3.3/TR
Part Number Description Manufacturer Compare
LT1521IST-3.3#TR Fixed Positive LDO Regulator, 3.3V, 0.75V Dropout, PDSO4 Analog Devices Inc SP6201EM5-3.3 vs LT1521IST-3.3#TR
MIC5256-3.0BM5TR Fixed Positive LDO Regulator, 3V, 0.25V Dropout, CMOS, PDSO5, SOT-23, 5 PIN Micrel Inc SP6201EM5-3.3 vs MIC5256-3.0BM5TR
TC1186-3.0VCTTR 3 V FIXED POSITIVE LDO REGULATOR, 0.4 V DROPOUT, PDSO5, SOT-23A, 5 PIN Microchip Technology Inc SP6201EM5-3.3 vs TC1186-3.0VCTTR
LT1521IST-3 Fixed Positive LDO Regulator, 3V, 0.75V Dropout, PDSO4 Analog Devices Inc SP6201EM5-3.3 vs LT1521IST-3
MAX8885EUK30+T 150mA, Low-Dropout Linear Regulator with Power OK Output, 5-SOT_23-N/A, 5 Pins, -40 to 85C Analog Devices Inc SP6201EM5-3.3 vs MAX8885EUK30+T
TC2186-2.7VCTRT 2.7 V FIXED POSITIVE LDO REGULATOR, 0.21 V DROPOUT, PDSO5, SC-74A, SOT-23A, 5 PIN Microchip Technology Inc SP6201EM5-3.3 vs TC2186-2.7VCTRT
MIC5200-3.0BST&R Fixed Positive LDO Regulator, 3V, 0.35V Dropout, PDSO4, SOT-223, 3 PIN Microchip Technology Inc SP6201EM5-3.3 vs MIC5200-3.0BST&R
SPX5205M5-L-3-3 Fixed Positive LDO Regulator, 3.3V, 0.35V Dropout, BIPolar, PDSO5, LEAD FREE, MO-178AA, SOT-23, 5 PIN Exar Corporation SP6201EM5-3.3 vs SPX5205M5-L-3-3
LT1121CST-3.3#TR Fixed Positive LDO Regulator, 3.3V, 0.7V Dropout, BIPolar, PDSO4 Analog Devices Inc SP6201EM5-3.3 vs LT1121CST-3.3#TR
MAX8885EUK33+ Fixed Positive LDO Regulator, 3.3V, 0.22V Dropout, PMOS, PDSO5, MINIATURE, SOT-23, 5 PIN Maxim Integrated Products SP6201EM5-3.3 vs MAX8885EUK33+

Related Parts for SP6201EM5-3.3

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SP6201EM5-3.3 by Sipex Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SP6201EM5-3.3 by Sipex Corporation

Select Manufacturer
Which Manufacturer of SP6201EM5-3.3 would you like to use for your alert(s)?
  • Please alert me when SP6201EM5-3.3 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for SP6201EM5-3.3 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SP6201EM5-3.3 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for SP6201EM5-3.3 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SP6201EM5-3.3.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SP6201EM5-3.3 by Sipex Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: