SP6200EM5-L-2-85/TR
Description: Regulator, 1 Output, CMOS, PDSO5,

Overview of SP6200EM5-L-2-85/TR by Exar Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Consumer Electronics

CAD Models for SP6200EM5-L-2-85/TR by Exar Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for SP6200EM5-L-2-85/TR by Exar Corporation

SP6200EM5-L-2-85/TR
Exar Corporation
-
-
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
EXAR CORP
Package Description
TSOP, TSOP5/6,.11,37
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8542.39.00.01
Adjustability
FIXED
Dropout Voltage1-Nom
0.16 V
Input Voltage Absolute-Max
7 V
JESD-30 Code
R-PDSO-G5
JESD-609 Code
e3
Line Regulation-Max
0.0123%
Load Regulation-Max
0.0071%
Moisture Sensitivity Level
1
Number of Outputs
1
Number of Terminals
5
Operating Temperature TJ-Max
125 °C
Operating Temperature TJ-Min
-40 °C
Output Current1-Max
0.1 A
Output Voltage1-Nom
2.85 V
Package Body Material
PLASTIC/EPOXY
Package Code
TSOP
Package Equivalence Code
TSOP5/6,.11,37
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE, THIN PROFILE
Packing Method
TR
Peak Reflow Temperature (Cel)
260
Qualification Status
Not Qualified
Surface Mount
YES
Technology
CMOS
Terminal Finish
MATTE TIN
Terminal Form
GULL WING
Terminal Pitch
0.95 mm
Terminal Position
DUAL
Voltage Tolerance-Max
3%
Want to compare parts?
  1. SP6200EM5-L-2-85/TR
    Exar Corporation
    Regulator, 1 Output, CMOS, PDSO5,
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SP6200EM5-L-2-85/TR by Exar Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SP6200EM5-L-2-85/TR by Exar Corporation

Select Manufacturer
Which Manufacturer of SP6200EM5-L-2-85/TR would you like to use for your alert(s)?
  • Please alert me when SP6200EM5-L-2-85/TR inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for SP6200EM5-L-2-85/TR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SP6200EM5-L-2-85/TR to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for SP6200EM5-L-2-85/TR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SP6200EM5-L-2-85/TR.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SP6200EM5-L-2-85/TR by Exar Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: