Part Details for SP6200EM5-L/TR by Sipex Corporation
Overview of SP6200EM5-L/TR by Sipex Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SP6200EM5-L/TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-SP6200EM5-L/TR-ND
|
DigiKey | IC REG LINEAR ADJ LDO REGULATOR Min Qty: 2959 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
6748 In Stock |
|
$0.1000 | Buy Now |
|
Rochester Electronics | SP6200 - Adjustable Positive LDO Regulator, 2.7V Min, 6V Max, 0.3V Dropout RoHS: Compliant Status: Obsolete Min Qty: 1 | 6748 |
|
$0.0870 / $0.1024 | Buy Now |
Part Details for SP6200EM5-L/TR
SP6200EM5-L/TR CAD Models
SP6200EM5-L/TR Part Data Attributes
|
SP6200EM5-L/TR
Sipex Corporation
Buy Now
Datasheet
|
Compare Parts:
SP6200EM5-L/TR
Sipex Corporation
Adjustable Positive LDO Regulator, 2.7V Min, 6V Max, 0.3V Dropout, CMOS, PDSO5, LEAD FREE, MO-178AA, SOT-23, 5 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SIPEX CORP | |
Package Description | LEAD FREE, MO-178AA, SOT-23, 5 PIN | |
Reach Compliance Code | unknown | |
Dropout Voltage1-Max | 0.3 V | |
JESD-30 Code | R-PDSO-G5 | |
JESD-609 Code | e3 | |
Length | 2.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 5 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | -40 °C | |
Output Current1-Max | 0.1 A | |
Output Voltage1-Max | 6 V | |
Output Voltage1-Min | 2.7 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LSSOP | |
Package Equivalence Code | TSOP5,.11,37 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Regulator Type | ADJUSTABLE POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 1.45 mm | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 1.6 mm |
Alternate Parts for SP6200EM5-L/TR
This table gives cross-reference parts and alternative options found for SP6200EM5-L/TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SP6200EM5-L/TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SP6200EM5-L | Adjustable Positive LDO Regulator, 2.7V Min, 6V Max, 0.3V Dropout, CMOS, PDSO5, LEAD FREE, MO-178AA, SOT-23, 5 PIN | Sipex Corporation | SP6200EM5-L/TR vs SP6200EM5-L |
SP6200EM5/TR | Adjustable Positive LDO Regulator, 2.7V Min, 6V Max, 0.3V Dropout, CMOS, PDSO5, MO-178AA, SOT-23, 5 PIN | Sipex Corporation | SP6200EM5-L/TR vs SP6200EM5/TR |