Part Details for SP619EK-L/TRR3 by MaxLinear Inc
Overview of SP619EK-L/TRR3 by MaxLinear Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Renewable Energy
Automotive
Price & Stock for SP619EK-L/TRR3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Flip Electronics | Stock, ship today | 33000 |
|
$0.1400 | RFQ |
Part Details for SP619EK-L/TRR3
SP619EK-L/TRR3 CAD Models
SP619EK-L/TRR3 Part Data Attributes:
|
SP619EK-L/TRR3
MaxLinear Inc
Buy Now
Datasheet
|
Compare Parts:
SP619EK-L/TRR3
MaxLinear Inc
SPST,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MAXLINEAR INC | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | SPST | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
Alternate Parts for SP619EK-L/TRR3
This table gives cross-reference parts and alternative options found for SP619EK-L/TRR3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SP619EK-L/TRR3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SP619EK-L | SPST, 1 Func, 1 Channel, PDSO6, LEAD FREE, MO-178AB, SOT-23, PIN 6 | Exar Corporation | SP619EK-L/TRR3 vs SP619EK-L |