Part Details for SP5002-06TTG by Littelfuse Inc
Overview of SP5002-06TTG by Littelfuse Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for SP5002-06TTG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Win Source Electronics | CMC 100MA 6LN SMD ESD AEC-Q101 | 169325 |
|
$0.2830 / $0.4240 | Buy Now |
Part Details for SP5002-06TTG
SP5002-06TTG CAD Models
SP5002-06TTG Part Data Attributes
|
SP5002-06TTG
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
SP5002-06TTG
Littelfuse Inc
Data Line Filter, 6 Function(s), 0.1A, TDFN-16
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | LITTELFUSE INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Samacsys Manufacturer | LITTELFUSE | |
Additional Feature | AEC-Q101 | |
Approvals | UL; IEC | |
Capacitance | 1.3 µF | |
Filter Type | DATA LINE FILTER | |
Height | 0.8 mm | |
Length | 4 mm | |
Mounting Type | SURFACE MOUNT | |
Number of Functions | 6 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Packing Method | TR | |
Physical Dimension | L4.0XB2.0XH0.8 (mm)/L0.157XB0.079XH0.031 (inch) | |
Rated Current | 0.1 A | |
Width | 2 mm |