Datasheets
SP418160.05LF by: TT Electronics Resistors

RES,AXIAL,WIREWOUND,816 OHMS,150WV,.05% +/-TOL,-10,10PPM TC

Part Details for SP418160.05LF by TT Electronics Resistors

Overview of SP418160.05LF by TT Electronics Resistors

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Consumer Electronics Audio and Video Systems Entertainment and Gaming

Available Datasheets

Part # Manufacturer Description Datasheet
664G-05LF Renesas Electronics Corporation Digital Video Clock Source
664GI-05LF Renesas Electronics Corporation Digital Video Clock Source
8440259DK-05LFT Renesas Electronics Corporation FemtoClock® Crystal/LVCMOS-to-LVDS/LVCMOS Frequency Synthesizer

Part Details for SP418160.05LF

SP418160.05LF CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

SP418160.05LF Part Data Attributes

SP418160.05LF TT Electronics Resistors
Buy Now Datasheet
Compare Parts:
SP418160.05LF TT Electronics Resistors RES,AXIAL,WIREWOUND,816 OHMS,150WV,.05% +/-TOL,-10,10PPM TC
Rohs Code Yes
Part Life Cycle Code Obsolete
Ihs Manufacturer TT ELECTRONICS PLC
Reach Compliance Code compliant
Construction Tubular
Lead Diameter 0.6 mm
Lead Length 38.1 mm
Mounting Feature THROUGH HOLE MOUNT
Number of Terminals 2
Operating Temperature-Max 145 °C
Operating Temperature-Min -65 °C
Package Diameter 3.2 mm
Package Length 6.3 mm
Package Shape TUBULAR PACKAGE
Package Style Axial
Rated Power Dissipation (P) 0.1 W
Resistance 816 Ω
Resistor Type FIXED RESISTOR
Surface Mount NO
Technology WIRE WOUND
Temperature Coefficient 10 ppm/°C
Terminal Shape WIRE
Tolerance 0.05%
Working Voltage 150 V

Alternate Parts for SP418160.05LF

This table gives cross-reference parts and alternative options found for SP418160.05LF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SP418160.05LF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
SP418160.1LF RES,AXIAL,WIREWOUND,816 OHMS,150WV,.1% +/-TOL,-10,10PPM TC TT Electronics Resistors SP418160.05LF vs SP418160.1LF
SP418160.1 Fixed Resistor, Wire Wound, 0.1W, 816ohm, 150V, 0.1% +/-Tol, -10,10ppm/Cel, TT Electronics Resistors SP418160.05LF vs SP418160.1
70058160.05 Fixed Resistor, Wire Wound, 0.1W, 816ohm, 150V, 0.05% +/-Tol, -10,10ppm/Cel, TT Electronics Resistors SP418160.05LF vs 70058160.05

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SP418160.05LF by TT Electronics Resistors.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SP418160.05LF by TT Electronics Resistors

Select Manufacturer
Which Manufacturer of SP418160.05LF would you like to use for your alert(s)?
  • Please alert me when SP418160.05LF inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for SP418160.05LF alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SP418160.05LF to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for SP418160.05LF alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SP418160.05LF.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SP418160.05LF by TT Electronics Resistors

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: