Part Details for SP400M0010L5F31019 by YAGEO Corporation
Overview of SP400M0010L5F31019 by YAGEO Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SP400M0010L5F31019
SP400M0010L5F31019 CAD Models
SP400M0010L5F31019 Part Data Attributes
|
SP400M0010L5F31019
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
SP400M0010L5F31019
YAGEO Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 400V, 20% +Tol, 20% -Tol, 10uF,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 10 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 10 mm | |
Dielectric Material | ALUMINUM (WET) | |
Length | 19.5 mm | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Packing Method | Bulk | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 400 V | |
Ripple Current | 180 mA | |
Terminal Pitch | 5 mm |
Alternate Parts for SP400M0010L5F31019
This table gives cross-reference parts and alternative options found for SP400M0010L5F31019. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SP400M0010L5F31019, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SP400M0010A5F-1019 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 10uF, Through Hole Mount, ROHS COMPLIANT | YAGEO Corporation | SP400M0010L5F31019 vs SP400M0010A5F-1019 |
SG400M0010L5FW1019 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 400V, 20% +Tol, 20% -Tol, 10uF, | YAGEO Corporation | SP400M0010L5F31019 vs SG400M0010L5FW1019 |
SP400M0010C5F11019 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 400V, 20% +Tol, 20% -Tol, 10uF, | YAGEO Corporation | SP400M0010L5F31019 vs SP400M0010C5F11019 |
SP400M0010L5FW1019 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 400V, 20% +Tol, 20% -Tol, 10uF, | YAGEO Corporation | SP400M0010L5F31019 vs SP400M0010L5FW1019 |
SP400M0010B5F-1019 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 10uF, Through Hole Mount, ROHS COMPLIANT | YAGEO Corporation | SP400M0010L5F31019 vs SP400M0010B5F-1019 |
SG400M0010D5F-1019 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 400V, 20% +Tol, 20% -Tol, 10uF, | YAGEO Corporation | SP400M0010L5F31019 vs SG400M0010D5F-1019 |
SP400M0010L5F11019 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 400V, 20% +Tol, 20% -Tol, 10uF, | YAGEO Corporation | SP400M0010L5F31019 vs SP400M0010L5F11019 |
SG400M0010A5F-1019 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 10uF, Through Hole Mount, RADIAL LEADED | YAGEO Corporation | SP400M0010L5F31019 vs SG400M0010A5F-1019 |
SP400M0010D5F-1019 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 400V, 20% +Tol, 20% -Tol, 10uF, | YAGEO Corporation | SP400M0010L5F31019 vs SP400M0010D5F-1019 |
SG400M0010L5F11019 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 400V, 20% +Tol, 20% -Tol, 10uF, | YAGEO Corporation | SP400M0010L5F31019 vs SG400M0010L5F11019 |