SP3R20BT
Description: Fixed Resistor, Wire Wound, 3.5W, 0.2ohm, 212V, 0.1% +/-Tol, -90,90ppm/Cel, 6028

Overview of SP3R20BT by TE Connectivity

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 1 replacement )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Internet of Things (IoT) Environmental Monitoring Financial Technology (Fintech) Smart Cities Transportation and Logistics Agriculture Technology Telecommunications Virtual Reality (VR), Augmented Reality (AR), and Vision Systems Education and Research Consumer Electronics Security and Surveillance Audio and Video Systems Computing and Data Storage Healthcare Entertainment and Gaming

CAD Models for SP3R20BT by TE Connectivity
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for SP3R20BT by TE Connectivity

SP3R20BT
TE Connectivity
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
TE CONNECTIVITY LTD
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8533.21.00.80
Construction
Rectangular
Mounting Feature
SURFACE MOUNT
Number of Terminals
2
Package Height
6.48 mm
Package Length
15.24 mm
Package Shape
RECTANGULAR PACKAGE
Package Style
SMT
Package Width
7 mm
Packing Method
TR, 7 Inch
Rated Power Dissipation (P)
3.5 W
Resistance
0.2 Ω
Resistor Type
FIXED RESISTOR
Size Code
6028
Surface Mount
YES
Technology
WIRE WOUND
Temperature Coefficient
90 ppm/°C
Terminal Shape
WRAPAROUND
Tolerance
0.1%
Working Voltage
212 V
Want to compare parts?
  1. SP3R20BT
    TE Connectivity
    Fixed Resistor, Wire Wound, 3.5W, 0.2ohm, 212V, 0.1% +/-Tol, -90,90ppm/Cel, 6028
    VS

Alternate Parts for SP3R20BT

This table gives cross-reference parts and alternative options found for SP3R20BT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SP3R20BT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
SP3R20BL Fixed Resistor, Wire Wound, 3.5W, 0.2ohm, 212V, 0.1% +/-Tol, -90,90ppm/Cel, 6028 TE Connectivity SP3R20BT vs SP3R20BL

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SP3R20BT by TE Connectivity.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SP3R20BT by TE Connectivity

Select Manufacturer
Which Manufacturer of SP3R20BT would you like to use for your alert(s)?
  • Please alert me when SP3R20BT inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for SP3R20BT alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SP3R20BT to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for SP3R20BT alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SP3R20BT.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SP3R20BT by TE Connectivity

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: